Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
2
Marketplace
1 : $802.79000
Bulk
Bulk
ActiveMPU, FPGARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2)ARM® Mali 400 MP21.5GHz, 600MHz8GB eMMC4GB, 1GB2 x 240 Pin4.330" L x 2.950" W (110.00mm x 75.00mm)-40°C ~ 85°C
2
Marketplace
1 : $978.68000
Bulk
Bulk
ActiveMPU, FPGAARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2)ARM® Mali 400 MP21.5GHz, 600MHz8GB eMMC4GB, 1GB2 x 240 Pin4.330" L x 2.950" W (110.00mm x 75.00mm)-40°C ~ 85°C
2
Marketplace
1 : $1,375.00000
Bulk
Bulk
ActiveMPU, FPGAARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2)ARM® Mali 400 MP21.5GHz, 600MHz8GB eMMC4GB, 1GB2 x 240 Pin4.330" L x 2.950" W (110.00mm x 75.00mm)-40°C ~ 85°C
2
Marketplace
1 : $1,452.35000
Bulk
Bulk
ActiveMPU, FPGAARM® Cortex®-A53(x40, ARM® Cortex®-R5(x2)ARM® Mali 400 MP21.5GHz, 600MHz8GB eMMC4GB, 1GB2 x 240 Pin4.330" L x 2.950" W (110.00mm x 75.00mm)-40°C ~ 85°C
2
Marketplace
1 : $2,870.38000
Bulk
Bulk
ActiveMPU, FPGAARM® Cortex®-A53 (x4), ARM® Cortex™-M7(x1)ARM® Mali 400 MP21.5GHz, 600MHz8GB eMMC4GB from PS, 4GB from PL2 x 240 Pin, 2 x 240 Pin4.330" L x 2.950" W (110.00mm x 75.00mm)-40°C ~ 85°C
2
Marketplace
1 : $3,655.00000
Bulk
Bulk
ActiveMPU, FPGAARM® Cortex®-A53(x4), ARM® Cortex™-M7(x1)ARM® Mali 400 MP21.5GHz, 600MHz8GB eMMC4GB from PS, 4GB from PL2 x 240 Pin, 2 x 240 Pin4.330" L x 2.950" W (110.00mm x 75.00mm)-40°C ~ 85°C
Showing
1 - 6
of 6

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.