FPGAs (Field Programmable Gate Array) with Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Speed
Interface
Program SRAM Bytes
FPGA SRAM
EEPROM Size
Data SRAM Bytes
FPGA Core Cells
FPGA Gates
FPGA Registers
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
EOS3FLF512-WRN42
EOS3FLF512-WRN42
EOS S3 ULTRA LOW POWER SENSOR &
QuickLogic
2,995
Marketplace
5 : $6.79000
Tape & Reel (TR)
Tape & Reel (TR)
Active
32-Bit ARM M4F
80 MHz
I2C, UART, SPI, PDM, I2S, 12-bit ADC
512K
64kb
-
512K
891
2k
891
1.1V
Surface Mount
-20°C ~ 85°C (TJ)
42-WLCSP
42-CSP (2.65mm x 2.42mm)
EOS3FLF512-PDN64
EOS3FLF512-PDN64
EOS S3 ULTRA LOW POWER SENSOR &
QuickLogic
10,000
Marketplace
5 : $8.37000
Tray
Tray
Active
32-Bit ARM M4F
80 MHz
I2C, UART, SPI, PDM, I2S, 12-bit ADC
512K
64kb
-
512K
891
2k
891
1.1V
Surface Mount
-20°C ~ 85°C (TJ)
64-TFBGA
64-BGA (3.5mm x 3.5mm)
Showing
of 2

FPGAs (Field Programmable Gate Array) with Microcontrollers


Field Programmable Gate Arrays (FPGAs) are integrated circuit devices based on a matrix of configurable logic blocks (CLBs) that can be linked together via programmable interconnects to create digital circuits. These systems may range from simple Boolean functions or state machines to complete processor systems. In contrast to ASICs, FPGAs can be reprogrammed with new applications and functionality after manufacturing. Core types include 8-bit AVR and 32-bit ARM9.