Electrical, Specialty Fuses

Results: 4,691
Stocking Options
Environmental Options
Media
Exclude
4,691Results
Applied FiltersRemove All

Showing
of 4,691
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
Grade
Qualification
461 Series
04611.25ER
FUSE BRD MNT 1.25A 600VAC/80VDC
Littelfuse Inc.
13,371
In Stock
1 : $1.97000
Cut Tape (CT)
2,500 : $0.81850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
1.25A
600 VAC
80 VDC
Slow Blow
Telecom
-
-
CSA, UR
-55°C ~ 125°C
60A AC, 100A DC
2-SMD, Square End Block
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
-
-
461 Series
0461002.ER
FUSE BRD MNT 2A 600VAC/80VDC SMD
Littelfuse Inc.
2,680
In Stock
1 : $1.97000
Cut Tape (CT)
2,500 : $0.81850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
2A
600 VAC
80 VDC
Slow Blow
Telecom
-
-
CSA, UR
-55°C ~ 125°C
60A AC, 100A DC
2-SMD, Square End Block
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
-
-
461 Series
0461.500ER
FUSE BRD MNT 500MA 600VAC/80VDC
Littelfuse Inc.
1,899
In Stock
1 : $1.97000
Cut Tape (CT)
2,500 : $0.81850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
500mA
600 VAC
80 VDC
Slow Blow
Telecom
-
-
CSA, UR
-55°C ~ 125°C
60A AC, 100A DC
2-SMD, Square End Block
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
-
-
0308.250UR
0308.250UR
FUSE BRD MNT 250MA 24VAC/30VDC
Littelfuse Inc.
377
In Stock
1 : $3.67000
Cut Tape (CT)
500 : $1.78118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
250mA
24 VAC
30 VDC
Slow Blow
Hazardous Locations
Intrinsically Safe
-
cURus, Ex, IEC, IECEx
-40°C ~ 70°C
50A
2-SMD, J-Lead
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
-
-
01591.25MR
0159002.MR
FUSE BOARD MOUNT 2A 600VAC 2SMD
Littelfuse Inc.
1,124
In Stock
1 : $3.86000
Cut Tape (CT)
1,000 : $1.72334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
2A
600 VAC
-
-
Telecom
Clips Included
-
cURus
-55°C ~ 125°C
60A
2-SMD, Square End Block with Clip
0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
-
-
ITV_Series_4030
ITV4030L0812NR
FUSE BATTERY PROTECTOR 8V 12A
Littelfuse Inc.
5,562
In Stock
1 : $4.20000
Cut Tape (CT)
5,000 : $1.87712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
12A
-
36 VDC
Fast Blow
Battery Protection
4 ~ 9V Triggerable
-
cURus, TUV
-10°C ~ 65°C
50A
1612 (4030 Metric)
0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
-
-
ITV_Series_5432
ITV5432L5030WR
FUSE BATTERY PROTECTOR 50V 30A
Littelfuse Inc.
2,939
In Stock
1 : $4.46000
Cut Tape (CT)
3,000 : $2.00963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
30A
-
62 VDC
Fast Blow
Battery Protection
45.2 ~ 62V Triggerable
-
cURus, TUV
-10°C ~ 65°C
80A
Nonstandard SMD
0.213" L x 0.126" W x 0.071" H (5.40mm x 3.20mm x 1.80mm)
-
-
242 Series Axial Red
0242.050UAT1
FUSE CRTRDGE 50MA 250VAC/VDC AXL
Littelfuse Inc.
3,761
In Stock
500 : $2.44148
Tape & Box (TB)
1 : $5.04000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Cartridge
50mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Axial
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series Axial Brown
0242.200UAT1
FUSE CRTRDGE 200MA 250VAC/DC AXL
Littelfuse Inc.
1,019
In Stock
500 : $2.44148
Tape & Box (TB)
1 : $5.04000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Cartridge
200mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Axial
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series Axial Blue
0242.100UAT1
FUSE CRTRDGE 100MA 250VAC/DC AXL
Littelfuse Inc.
3,620
In Stock
500 : $2.44148
Tape & Box (TB)
1 : $5.60000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Cartridge
100mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Axial
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series SMD Blue
0242.100UR
FUSE CARTRIDGE 100MA 250VAC/VDC
Littelfuse Inc.
2,712
In Stock
1 : $5.67000
Cut Tape (CT)
500 : $2.74538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
100mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series SMD Black
0242.250UR
FUSE CARTRIDGE 250MA 250VAC/VDC
Littelfuse Inc.
2,325
In Stock
1 : $5.67000
Cut Tape (CT)
500 : $2.74538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
250mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
242 Series SMD Red
0242.050UR
FUSE CARTRIDGE 50MA 250VAC/VDC
Littelfuse Inc.
1,584
In Stock
1 : $5.67000
Cut Tape (CT)
500 : $2.74538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
50mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
259 Series
0259.125M
FUSE BRD MNT 125MA 125VAC/VDC
Littelfuse Inc.
6,651
In Stock
1 : $5.69000
Bulk
-
Bulk
Active
Through Hole
Board Mount
125mA
125 VAC
125 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
Baseefa, UR
-55°C ~ 90°C
50A AC, 300A DC
Radial, Can, Horizontal
0.315" Dia x 0.512" L (8.00mm x 13.00mm)
-
-
242 Series SMD Red
0242.040UR
FUSE CRTRDGE 40MA 250VAC/VDC
Littelfuse Inc.
21,001
In Stock
1 : $7.05000
Cut Tape (CT)
500 : $3.32350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge
40mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-40°C ~ 125°C
4kA
Cartridge, Non-Standard
0.119" Dia x 0.331" L (3.02mm x 8.40mm)
-
-
990
In Stock
1 : $7.34000
Bulk
-
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ITV_Series_9550
ITV9550L5045MR
FUSE BATTERY PROTECTOR 50V 45A
Littelfuse Inc.
2,437
In Stock
1 : $7.67000
Cut Tape (CT)
1,000 : $3.64375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
45A
-
62 VDC
Fast Blow
Battery Protection
43.7 ~ 62V Triggerable
-
cURus, TUV
-10°C ~ 65°C
120A
Nonstandard SMD
0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm)
-
-
155.0892.6101
155.0892.6101
FUSE SQUARE 100A 58VDC RECT
Littelfuse Inc.
2,952
In Stock
200
Factory
100
Alternate Stock
1 : $10.39000
Bulk
100 : $4.09660
Bulk
-
Bulk
Bulk
Active
Bolt Mount
Square
100A
-
58 VDC
-
Electrical, Industrial
Indicating
-
cURus
-
2kA
Rectangular
0.925" L x 0.787" W x 0.453" H (23.50mm x 20.00mm x 11.50mm)
-
-
0305 SERIES
0305.050H
FUSE BRD MNT 50MA 277VAC/VDC RAD
Littelfuse Inc.
160
In Stock
1 : $17.72000
Bulk
-
Bulk
Active
Through Hole
Board Mount
50mA
277 VAC
277 VDC
-
Hazardous Locations
Intrinsically Safe
-
ATEX, cURus, IECEx
-40°C ~ 50°C
1.5kA
Radial, Can, Horizontal
0.354" Dia x 0.614" L (9.00mm x 15.60mm)
-
-
PICO 259 SERIES
0259.125MX913
FUSE BRD MNT 125MA 125VAC/VDC
Littelfuse Inc.
960
In Stock
1 : $17.84000
Bulk
-
Bulk
Active
Through Hole
Board Mount
125mA
125 VAC
125 VDC
-
Hazardous Locations
Intrinsically Safe
-
Baseefa, UR
-55°C ~ 90°C
50A AC, 300A DC
Radial, Can, Horizontal
0.315" Dia x 0.512" L (8.00mm x 13.00mm)
-
-
SPF_Midget
0SPF030.T
FUSE CARTRIDGE 30A 1KVDC 5AG
Littelfuse Inc.
341
In Stock
1 : $20.13000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
30A
-
1 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, CSA, UL
-
20kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
-
-
SPF_Midget
0SPF002.T
FUSE CARTRIDGE 2A 1KVDC 5AG
Littelfuse Inc.
231
In Stock
3,000
Factory
1 : $20.13000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
2A
-
1 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, CSA, UL, VDE
-
20kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
-
-
SPF_Midget
0SPF001.T
FUSE CARTRIDGE 1A 1KVDC 5AG
Littelfuse Inc.
170
In Stock
870
Factory
1 : $20.13000
Bulk
-
Bulk
Active
Requires Holder
Cartridge
1A
-
1 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, CSA, UL
-
20kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
-
-
KLKR-SERIES
KLKR030.T
FUSE CARTRIDGE 30A 600VAC/300VDC
Littelfuse Inc.
430
In Stock
9,810
Factory
1 : $21.74000
Box
-
Box
Active
Requires Holder
Cartridge
30A
600 VAC
300 VDC
Fast Blow
Electrical, Industrial
-
CC
CE, CSA, UL
-
200kA AC, 20kA DC
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
-
-
0SPF020.HXR
0SPF020.HXR
FUSE CARTRIDGE 20A 1KVDC 5AG
Littelfuse Inc.
679
In Stock
1 : $23.77000
Bulk
-
Bulk
Active
Through Hole
Cartridge
20A
-
1 kVDC
Fast Blow
Solar (Photovoltaic)
-
-
CE, CSA, UL
-
20kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
-
-
Showing
of 4,691

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.