Electrical, Specialty Fuses

Results: 150
Series
0ADH0AFG0AKC0AKH0AKJ0AKK0AKL0AKM0AKN0AKR0AKS0ALA0ALB0ALC
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Mounting Type
Bolt MountRequires HolderThrough Hole
Fuse Type
Board MountCartridgeCartridge, CeramicRectangularSquare
Current Rating (Amps)
40mA50mA63mA80mA100mA125mA160mA200mA250mA300mA440mA500mA
Voltage Rating - AC
240 VAC250 VAC600 VAC1 kVAC
Voltage Rating - DC
150 VDC250 VDC500 VDC750 VDC800 VDC1 kVDC
Response Time
-Fast BlowSlow Blow
Applications
Electrical, IndustrialHazardous LocationsMulti-MetersTelecom
Features
-Intrinsically Safe
Class
-aR
Approval Agency
-CE, CSA, cURusCE, UKCACE, cURus, UKCAcURus
Operating Temperature
-55°C ~ 125°C-50°C ~ 100°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-
Breaking Capacity @ Rated Voltage
60A100A4kA20kA30kA50kA AC, 10kA DC50kA
Package / Case
5AG, 10mm x 38mm (Midget)Cartridge, Non-StandardCylindrical, Blade Terminal (Bolt)Cylindrical, Blade TerminalsRadial Bend CylinderRectangular, Blade
Size / Dimension
0.118" Dia x 0.343" L (3.00mm x 8.70mm)0.181" Dia x 0.760" L (4.60mm x 19.30mm)0.406" Dia x 1.476" L (10.30mm x 37.50mm)0.406" Dia x 1.583" L (10.30mm x 40.20mm)0.409" Dia x 1.496" L (10.40mm x 38.00mm)0.413" Dia x 1.535" L (10.50mm x 39.00mm)0.453" Dia x 1.546" L (11.50mm x 39.26mm)0.579" Dia x 1.559" L (14.70mm x 39.60mm)0.589" Dia x 1.547" L (14.96mm x 39.30mm)0.591" Dia x 1.559" L (15.00mm x 39.60mm)1.921" L x 1.429" W x 1.234" H (48.80mm x 36.30mm x 31.35mm)1.929" L x 0.866" W x 0.984" H (49.00mm x 22.00mm x 25.00mm)1.929" L x 1.457" W x 0.945" H (49.00mm x 37.00mm x 24.00mm)2.157" L x 1.693" W x 1.858" H (54.80mm x 43.00mm x 47.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
150Results
Applied FiltersRemove All

Showing
of 150
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
0ADH Series
0ADHC9110-BE
FUSE CERM 11A 1000VAC/VDC
Bel Fuse Inc.
833
In Stock
1 : $22.06000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic11A1 kVAC1 kVDCFast BlowMulti-Meters----30kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.476" L (10.30mm x 37.50mm)
0ADH Series
0ADHC0440-BE
FUSE CERM 0.44A 1000VAC/VDC
Bel Fuse Inc.
910
In Stock
1 : $22.15000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic440mA1 kVAC1 kVDCFast BlowMulti-Meters----30kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.476" L (10.30mm x 37.50mm)
0ADH Series
0ADHC9100-BE
FUSE CERM 10A 1000VAC/VDC
Bel Fuse Inc.
453
In Stock
1 : $22.06000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic10A1 kVAC1 kVDCFast BlowMulti-Meters----30kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.476" L (10.30mm x 37.50mm)
0ADH Series
0ADHC0500-BE
FUSE CERM 0.5A 1000VAC/VDC
Bel Fuse Inc.
470
In Stock
1 : $22.15000
Bulk
Bulk
ActiveRequires HolderCartridge, Ceramic500mA1 kVAC1 kVDCFast BlowMulti-Meters----30kA5AG, 10mm x 38mm (Midget)0.406" Dia x 1.476" L (10.30mm x 37.50mm)
0AMA-0050-TD
0AMA-0050-TD
FUSE HAZARD LOCATION 250V 50MA
Bel Fuse Inc.
1,000
In Stock
1 : $7.23000
Cut Tape (CT)
500 : $3.61276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRequires HolderCartridge50mA250 VAC250 VDCFast BlowHazardous LocationsIntrinsically Safe-cURus-55°C ~ 125°C4kACartridge, Non-Standard0.118" Dia x 0.343" L (3.00mm x 8.70mm)
0AMA-0040-TD
0AMA-0040-TD
FUSE HAZARD LOCATION 250V 40MA
Bel Fuse Inc.
998
In Stock
1 : $7.23000
Cut Tape (CT)
500 : $3.61276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRequires HolderCartridge40mA250 VAC250 VDCFast BlowHazardous LocationsIntrinsically Safe-cURus-55°C ~ 125°C4kACartridge, Non-Standard0.118" Dia x 0.343" L (3.00mm x 8.70mm)
0AMA-0160-TD
0AMA-0160-TD
FUSE HAZARD LOCATION 250V 160MA
Bel Fuse Inc.
500
In Stock
1 : $7.23000
Cut Tape (CT)
500 : $3.61276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRequires HolderCartridge160mA250 VAC250 VDCFast BlowHazardous LocationsIntrinsically Safe-cURus-55°C ~ 125°C4kACartridge, Non-Standard0.118" Dia x 0.343" L (3.00mm x 8.70mm)
0AMA-0200-TD
0AMA-0200-TD
FUSE HAZARD LOCATION 250V 200MA
Bel Fuse Inc.
500
In Stock
1 : $7.23000
Cut Tape (CT)
500 : $3.61276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRequires HolderCartridge200mA250 VAC250 VDCFast BlowHazardous LocationsIntrinsically Safe-cURus-55°C ~ 125°C4kACartridge, Non-Standard0.118" Dia x 0.343" L (3.00mm x 8.70mm)
0AMA-0080-TD
0AMA-0080-TD
FUSE HAZARD LOCATION 250V 80MA
Bel Fuse Inc.
500
In Stock
1 : $7.23000
Cut Tape (CT)
500 : $3.61276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRequires HolderCartridge80mA250 VAC250 VDCFast BlowHazardous LocationsIntrinsically Safe-cURus-55°C ~ 125°C4kACartridge, Non-Standard0.118" Dia x 0.343" L (3.00mm x 8.70mm)
0AMA-0063-TD
0AMA-0063-TD
FUSE HAZARD LOCATION 250V 63MA
Bel Fuse Inc.
500
In Stock
1 : $7.23000
Cut Tape (CT)
500 : $3.61276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRequires HolderCartridge63mA250 VAC250 VDCFast BlowHazardous LocationsIntrinsically Safe-cURus-55°C ~ 125°C4kACartridge, Non-Standard0.118" Dia x 0.343" L (3.00mm x 8.70mm)
0AMA-0250-TD
0AMA-0250-TD
FUSE HAZARD LOCATION 250V 250MA
Bel Fuse Inc.
500
In Stock
1 : $7.23000
Cut Tape (CT)
500 : $3.61276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRequires HolderCartridge250mA250 VAC250 VDCFast BlowHazardous LocationsIntrinsically Safe-cURus-55°C ~ 125°C4kACartridge, Non-Standard0.118" Dia x 0.343" L (3.00mm x 8.70mm)
0AMA-0125-TD
0AMA-0125-TD
FUSE HAZARD LOCATION 250V 125MA
Bel Fuse Inc.
500
In Stock
1 : $7.23000
Cut Tape (CT)
500 : $3.61276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRequires HolderCartridge125mA250 VAC250 VDCFast BlowHazardous LocationsIntrinsically Safe-cURus-55°C ~ 125°C4kACartridge, Non-Standard0.118" Dia x 0.343" L (3.00mm x 8.70mm)
0AMA-0100-TD
0AMA-0100-TD
FUSE HAZARD LOCATION 250V 100MA
Bel Fuse Inc.
488
In Stock
1 : $7.23000
Cut Tape (CT)
500 : $3.61276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRequires HolderCartridge100mA250 VAC250 VDCFast BlowHazardous LocationsIntrinsically Safe-cURus-55°C ~ 125°C4kACartridge, Non-Standard0.118" Dia x 0.343" L (3.00mm x 8.70mm)
0AKK-9800-BB
0AKK-9800-BB
FUSE 80A 1000V STUD MNT
Bel Fuse Inc.
18
In Stock
1 : $50.50000
Box
Box
ActiveBolt MountRectangular80A-1 kVDCFast BlowElectrical, Industrial----40°C ~ 125°C50kARectangular, Blade2.913" L x 0.866" W x 0.984" H (74.00mm x 22.00mm x 25.00mm)
0AKHBK500-BA
0AKHBK400-BA
FUSE 400A 1000V STUD MNT
Bel Fuse Inc.
4
In Stock
1 : $153.52000
Box
Box
ActiveBolt MountSquare400A-1 kVDCFast BlowElectrical, Industrial-aR--50kARectangular, Blade2.827" L x 1.850" W x 1.890" H (71.80mm x 47.00mm x 48.00mm)
0ALEB9300-PD
0ALEB9200-PD
FUSE 20A 500V STUD MNT
Bel Fuse Inc.
40
In Stock
1 : $12.73000
Tray
Tray
ActiveBolt MountCartridge20A-500 VDC-Electrical, Industrial----40°C ~ 125°C20kACylindrical, Blade Terminal (Bolt)0.409" Dia x 1.496" L (10.40mm x 38.00mm)
0ALEB9300-PD
0ALEB9300-PD
FUSE 30A 500V STUD MNT
Bel Fuse Inc.
26
In Stock
1 : $12.73000
Tray
Tray
ActiveBolt MountCartridge30A-500 VDC-Electrical, Industrial----40°C ~ 125°C20kACylindrical, Blade Terminal (Bolt)0.409" Dia x 1.496" L (10.40mm x 38.00mm)
0ALEB9300-PD
0ALEB9100-PD
FUSE 10A 500V STUD MNT
Bel Fuse Inc.
18
In Stock
1 : $12.73000
Tray
Tray
ActiveBolt MountCartridge10A-500 VDC-Electrical, Industrial----40°C ~ 125°C20kACylindrical, Blade Terminal (Bolt)0.409" Dia x 1.496" L (10.40mm x 38.00mm)
0AKLB9300-BE
0AKLB9250-PD
FUSE 25A 1000V STUD MNT
Bel Fuse Inc.
39
In Stock
1 : $13.13000
Box
Box
ActiveBolt MountCartridge25A-1 kVDC-Electrical, Industrial----40°C ~ 125°C50kACylindrical, Blade Terminal (Bolt)0.413" Dia x 1.535" L (10.50mm x 39.00mm)
0ALEB9300-PD
0ALEB9400-PD
FUSE 40A 500V STUD MNT
Bel Fuse Inc.
39
In Stock
1 : $13.13000
Tray
Tray
ActiveBolt MountCartridge40A-500 VDC-Electrical, Industrial----40°C ~ 125°C20kACylindrical, Blade Terminal (Bolt)0.409" Dia x 1.496" L (10.40mm x 38.00mm)
0AKLB9300-BE
0AKLB9150-PD
FUSE 15A 1000V STUD MNT
Bel Fuse Inc.
33
In Stock
1 : $13.13000
Box
Box
ActiveBolt MountCartridge15A-1 kVDC-Electrical, Industrial----40°C ~ 125°C50kACylindrical, Blade Terminal (Bolt)0.413" Dia x 1.535" L (10.50mm x 39.00mm)
0ALEB9300-PD
0ALEB9500-PD
FUSE 50A 500V STUD MNT
Bel Fuse Inc.
30
In Stock
1 : $13.13000
Tray
Tray
ActiveBolt MountCartridge50A-500 VDC-Electrical, Industrial----40°C ~ 125°C20kACylindrical, Blade Terminal (Bolt)0.409" Dia x 1.496" L (10.40mm x 38.00mm)
0AKLB9300-BE
0AKLB9200-PD
FUSE 20A 1000V STUD MNT
Bel Fuse Inc.
10
In Stock
1 : $13.13000
Box
Box
ActiveBolt MountCartridge20A-1 kVDC-Electrical, Industrial----40°C ~ 125°C50kACylindrical, Blade Terminal (Bolt)0.413" Dia x 1.535" L (10.50mm x 39.00mm)
0AKMB9800-BD
0AKMB9600-BD
FUSE 60A 500V STUD MNT
Bel Fuse Inc.
17
In Stock
1 : $13.79000
Box
Box
ActiveBolt MountCartridge60A-500 VDC-Electrical, Industrial----40°C ~ 125°C20kACylindrical, Blade Terminal (Bolt)0.591" Dia x 1.559" L (15.00mm x 39.60mm)
0AKMB9800-BD
0AKMB9500-BD
FUSE 50A 500V STUD MNT
Bel Fuse Inc.
17
In Stock
1 : $13.79000
Box
Box
ActiveBolt MountCartridge50A-500 VDC-Electrical, Industrial----40°C ~ 125°C20kACylindrical, Blade Terminal (Bolt)0.591" Dia x 1.559" L (15.00mm x 39.60mm)
Showing
of 150

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.