Electrical, Specialty Fuses

Results: 8
Current Rating (Amps)
500mA1A1.5A2A3A4A5A6A
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
FUSE CARTRIDGE 5A 600VAC/170VDC
BK/SC-5
FUSE CARTRIDGE 5A 600VAC/170VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
100 : $23.57500
Bulk
Bulk
Active
Requires Holder
Cartridge
5A
600 VAC
170 VDC
Fast Blow
Electrical, Industrial
-
G
CE, CSA, UL
-
100kA AC, 10kA DC
Cartridge, Non-Standard
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
FUSE CARTRIDGE 6A 600VAC/170VDC
BK/SC-6
FUSE CARTRIDGE 6A 600VAC/170VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
100 : $23.57500
Bulk
Bulk
Active
Requires Holder
Cartridge
6A
600 VAC
170 VDC
Fast Blow
Electrical, Industrial
-
G
CE, CSA, UL
-
100kA AC, 10kA DC
Cartridge, Non-Standard
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
FUSE CARTRIDGE 4A 600VAC/170VDC
BK/SC-4
FUSE CARTRIDGE 4A 600VAC/170VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
100 : $24.72520
Bulk
Bulk
Active
Requires Holder
Cartridge
4A
600 VAC
170 VDC
Fast Blow
Electrical, Industrial
-
G
CE, CSA, UL
-
100kA AC, 10kA DC
Cartridge, Non-Standard
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
FUSE CARTRIDGE 1A 600VAC/170VDC
BK/SC-1
FUSE CARTRIDGE 1A 600VAC/170VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
100 : $25.08530
Bulk
Bulk
Active
Requires Holder
Cartridge
1A
600 VAC
170 VDC
Fast Blow
Electrical, Industrial
-
G
CE, CSA, UL
-
100kA AC, 10kA DC
Cartridge, Non-Standard
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
FUSE CARTRIDGE 2A 600VAC/170VDC
BK/SC-2
FUSE CARTRIDGE 2A 600VAC/170VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
100 : $25.08530
Bulk
Bulk
Active
Requires Holder
Cartridge
2A
600 VAC
170 VDC
Fast Blow
Electrical, Industrial
-
G
CE, CSA, UL
-
100kA AC, 10kA DC
Cartridge, Non-Standard
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
FUSE CARTRIDGE 3A 600VAC/170VDC
BK/SC-3
FUSE CARTRIDGE 3A 600VAC/170VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
100 : $25.08530
Bulk
Bulk
Active
Requires Holder
Cartridge
3A
600 VAC
170 VDC
Fast Blow
Electrical, Industrial
-
G
CE, CSA, UL
-
100kA AC, 10kA DC
Cartridge, Non-Standard
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
FUSE CRTRDGE 500MA 600VAC/170VDC
BK/SC-1/2
FUSE CRTRDGE 500MA 600VAC/170VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
100 : $26.95690
Bulk
Bulk
Active
Requires Holder
Cartridge
500mA
600 VAC
170 VDC
Fast Blow
Electrical, Industrial
-
G
CE, CSA, UL
-
100kA AC, 10kA DC
Cartridge, Non-Standard
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
0
In Stock
Check Lead Time
100 : $26.95690
Bulk
Bulk
Active
Requires Holder
Cartridge
1.5A
600 VAC
170 VDC
Fast Blow
Electrical, Industrial
-
G
CE, CSA, UL
-
100kA AC, 10kA DC
Cartridge, Non-Standard
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
Showing
of 8

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.