Electrical, Specialty Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 5 : $29.05400 Bulk | Bulk | Obsolete | Requires Holder | Cartridge | 10A | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $40.51600 Bulk | Bulk | Active | Requires Holder | Cartridge | Dummy | 125 VAC | 300 VDC | - | - | - | - | UL | - | - | Cylindrical, Alarm Indicating, Dummy | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $40.51600 Bulk | Bulk | Active | Requires Holder | Cartridge | Dummy | 125 VAC | 300 VDC | - | - | - | - | UL | - | - | Cylindrical, Alarm Indicating, Dummy | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $56.49400 Bulk | Bulk | Active | Requires Holder | Cartridge | 3A | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $57.30400 Bulk | Bulk | Active | Requires Holder | Cartridge | 5A | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $57.30400 Bulk | Bulk | Active | Requires Holder | Cartridge | 3.5A | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $57.60800 Bulk | Bulk | Active | Requires Holder | Cartridge | 500mA | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $58.56000 Bulk | Bulk | Active | Requires Holder | Cartridge | 750mA | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $58.99000 Bulk | Bulk | Active | Requires Holder | Cartridge | 1A | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $59.70800 Bulk | Bulk | Active | Requires Holder | Cartridge | 10A | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $59.85000 Bulk | Bulk | Active | Requires Holder | Cartridge | 8A | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $71.29400 Bulk | Bulk | Active | Requires Holder | Cartridge | 250mA | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $83.86000 Bulk | Bulk | Active | Requires Holder | Cartridge | 100mA | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $83.86000 Bulk | Bulk | Active | Requires Holder | Cartridge | 15mA | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $83.86000 Bulk | Bulk | Active | Requires Holder | Cartridge | 2mA | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) | |||
0 In Stock Check Lead Time | 5 : $87.42000 Bulk | Bulk | Active | Requires Holder | Cartridge | 250mA | 125 VAC | 300 VDC | - | Telecom | Indicating | - | CE, UR | - | 1kA | Cylindrical, Alarm Indicating | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) |