Electrical, Specialty Fuses

Results: 5
Product Status
ActiveObsolete
Current Rating (Amps)
125A160A200A
Applications
Electrical, IndustrialElectrical, Industrial, Motor Protection
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
DD Series
DD125
FUSE CRTRDGE 125A 415VAC CYLINDR
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
5 : $177.74600
Bulk
Bulk
ActiveBolt MountCartridge125A415 VAC-Electrical, Industrial----80kACylindrical, Blade Terminal (Bolt)1.220" Dia x 1.850" L (31.00mm x 47.00mm)
DD Series
DD160
FUSE CRTRDGE 160A 415VAC CYLINDR
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
5 : $179.76400
Bulk
Bulk
ActiveBolt MountCartridge160A415 VAC-Electrical, Industrial----80kACylindrical, Blade Terminal (Bolt)1.220" Dia x 1.850" L (31.00mm x 47.00mm)
DD Series
DD200M250
FUSE CRTRDGE 200A 415VAC CYLINDR
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
5 : $225.82000
Bulk
Bulk
ActiveBolt MountCartridge200A415 VAC-Electrical, Industrial, Motor Protection----80kACylindrical, Blade Terminal (Bolt)1.220" Dia x 1.850" L (31.00mm x 47.00mm)
DD Series
DD200M315
FUSE CRTRDGE 200A 415VAC CYLINDR
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
5 : $435.51800
Bulk
Bulk
ActiveBolt MountCartridge200A415 VAC-Electrical, Industrial, Motor Protection----80kACylindrical, Blade Terminal (Bolt)1.220" Dia x 1.850" L (31.00mm x 47.00mm)
DD Series
DD200
FUSE CRTRDGE 200A 415VAC CYLINDR
Eaton - Bussmann Electrical Division
0
In Stock
Obsolete
Bulk
ObsoleteBolt MountCartridge200A415 VAC-Electrical, Industrial----80kACylindrical, Blade Terminal (Bolt)1.220" Dia x 1.850" L (31.00mm x 47.00mm)
Showing
of 5

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.