Electrical, Specialty Fuses

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
BK/GMF-1-1/4
BK/GMF-1-1/4
FUSE CARTRIDGE 1.25A 300VAC
Eaton - Electronics Division
0
In Stock
768
Marketplace
Check Lead Time
10 : $12.51000
Bulk
100 : $13.89020
Bulk
Bulk
Bulk
ActiveRequires HolderCartridge1.25A300 VACSlow BlowElectrical, Industrial--CE, CSA, UL-10kACartridge, Non-Standard-
GMF-1/2
GMF-1-1/4
FUSE CARTRIDGE 1.25A 300VAC
Eaton - Electronics Division
0
In Stock
Check Lead Time
5 : $24.67600
Bulk
Bulk
ActiveRequires HolderCartridge1.25A300 VACSlow BlowElectrical, Industrial--CE, CSA, UL-10kACartridge, Non-Standard-
Showing
of 2

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.