Electrical, Specialty Fuses

Results: 4
Current Rating (Amps)
440mA500mA10A11A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
0ADH Series
0ADHC0440-BE
FUSE CERM 0.44A 1000VAC/VDC
Bel Fuse Inc.
855
In Stock
1 : $17.66000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
440mA
1 kVAC
1 kVDC
Fast Blow
Multi-Meters
-
-
-
-
30kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.476" L (10.30mm x 37.50mm)
0ADH Series
0ADHC9110-BE
FUSE CERM 11A 1000VAC/VDC
Bel Fuse Inc.
625
In Stock
1 : $21.38000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
11A
1 kVAC
1 kVDC
Fast Blow
Multi-Meters
-
-
-
-
30kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.476" L (10.30mm x 37.50mm)
0ADH Series
0ADHC9100-BE
FUSE CERM 10A 1000VAC/VDC
Bel Fuse Inc.
338
In Stock
1 : $26.99000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10A
1 kVAC
1 kVDC
Fast Blow
Multi-Meters
-
-
-
-
30kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.476" L (10.30mm x 37.50mm)
0ADH Series
0ADHC0500-BE
FUSE CERM 0.5A 1000VAC/VDC
Bel Fuse Inc.
469
In Stock
1 : $15.67000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
500mA
1 kVAC
1 kVDC
Fast Blow
Multi-Meters
-
-
-
-
30kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.476" L (10.30mm x 37.50mm)
Showing
of 4

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.