Electrical, Specialty Fuses

Results: 4
Current Rating (Amps)
2A5A10A25A
Class
-CC
Approval Agency
CECE, CSACE, CSA, ULCE, CSA, UR
Breaking Capacity @ Rated Voltage
100A200A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
BAF-10
BAF-10
FUSE CARTRIDGE 10A 250VAC 5AG
Eaton - Bussmann Electrical Division
3
In Stock
1 : $20.27000
Bulk
Bulk
Active
Requires Holder
Cartridge
10A
250 VAC
Fast Blow
Electrical, Industrial
-
CC
CE, CSA, UR
-
200A
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
BAF Series
BAF-2
FUSE CARTRIDGE 2A 250VAC 5AG
Eaton - Bussmann Electrical Division
2
In Stock
1 : $22.72000
Bulk
Bulk
Active
Requires Holder
Cartridge
2A
250 VAC
Fast Blow
Electrical, Industrial
-
-
CE, CSA
-
100A
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
BAF Series
BAF-25
FUSE CARTRIDGE 25A 250VAC 5AG
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
10 : $17.23000
Bulk
Bulk
Active
Requires Holder
Cartridge
25A
250 VAC
Fast Blow
Electrical, Industrial
-
-
CE
-
200A
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
BAF Series
BAF-5
FUSE CARTRIDGE 5A 250VAC 5AG
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
10 : $18.28400
Bulk
Bulk
Active
Requires Holder
Cartridge
5A
250 VAC
Fast Blow
Electrical, Industrial
-
-
CE, CSA, UL
-
200A
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Showing
of 4

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.