Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
936 In Stock | 1 : $11.00000 Bulk | - | - | Bulk | Active | Requires Holder | Cartridge | 440mA | 1 kVAC | Fast Blow | Multi-Meters | - | - | - | - | - | Cartridge, Non-Standard | 0.406" Dia x 1.375" L (10.31mm x 34.93mm) | ||
2,664 In Stock | 1 : $14.00000 Bulk | - | - | Bulk | Active | Requires Holder | Cartridge | 11A | 1 kVAC | Fast Blow | Multi-Meters | - | - | - | - | - | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.00mm) | ||
319 In Stock | 1 : $37.00000 Bulk | - | - | Bulk | Active | Requires Holder | Cartridge | 440mA | 1 kVAC | Fast Blow | Multi-Meters | - | - | - | - | - | Cartridge, Non-Standard | - | ||
94 In Stock | 1 : $68.00000 Bulk | - | - | Bulk | Active | Requires Holder | Cartridge | 11A | 1 kVAC | Fast Blow | Multi-Meters | - | - | - | - | - | Cartridge, Non-Standard | - |