Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 29
Stocking Options
Environmental Options
Media
Marketplace Product
29Results
Applied FiltersRemove All

Showing
of 29
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
27,806
In Stock
1 : $0.89000
Bag
Bag
Active
1 F
-20%, +80%
2.7 V
300mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.551" (14.00mm)
-40°C ~ 85°C
327
In Stock
1 : $1.04000
Box
Box
Active
2 F
-20%, +80%
2.7 V
100mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.709" (18.00mm)
-40°C ~ 70°C
8,761
In Stock
1 : $1.26000
Box
Box
Active
3.3 F
-20%, +80%
2.7 V
100mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.866" (22.00mm)
-40°C ~ 70°C
215
In Stock
1 : $1.40000
Box
Box
Active
3 F
-20%, +80%
2.7 V
-
-
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.709" (18.00mm)
-40°C ~ 70°C
129
In Stock
1 : $1.57000
Box
Box
Active
5 F
-20%, +80%
2.7 V
75mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-40°C ~ 70°C
136
In Stock
1 : $1.60000
Box
Box
Active
4.7 F
-20%, +80%
2.7 V
72mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-40°C ~ 85°C
200
In Stock
1 : $1.67000
Box
Box
Active
5 F
-20%, +80%
2.7 V
90mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
1.063" (27.00mm)
-40°C ~ 70°C
200
In Stock
1 : $1.83000
Box
Box
Active
2 F
-20%, +80%
2.7 V
100mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.866" (22.00mm)
-40°C ~ 70°C
183
In Stock
1 : $1.87000
Box
Box
Active
7 F
-20%, +80%
2.7 V
-
-
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
1.063" (27.00mm)
-40°C ~ 70°C
136
In Stock
1 : $2.03000
Box
Box
Active
7 F
-20%, +80%
2.7 V
70mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-40°C ~ 70°C
181
In Stock
1 : $2.46000
Box
Box
Active
25 F
-20%, +80%
2.7 V
27mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-40°C ~ 85°C
197
In Stock
1 : $3.06000
Box
Box
Active
3.3 F
-20%, +80%
2.7 V
-
-
-
-
PC Pins
Through Hole
Radial, Can
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.945" (24.00mm)
-40°C ~ 70°C
200
In Stock
1 : $3.49000
Box
Box
Active
3 F
-20%, +80%
2.7 V
130mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.709" (18.00mm)
-40°C ~ 85°C
1,400
In Stock
1 : $4.45000
Box
Box
Active
35 F
-20%, +80%
2.7 V
19mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.457" (37.00mm)
-40°C ~ 85°C
281
In Stock
1 : $4.45000
Box
Box
Active
2.5 F
-20%, +80%
2.7 V
130mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.709" (18.00mm)
-40°C ~ 85°C
131
In Stock
1 : $5.35000
Box
Box
Active
60 F
-20%, +80%
2.7 V
15mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.654" (42.00mm)
-40°C ~ 85°C
150
In Stock
1 : $5.76000
Box
Box
Active
70 F
-20%, +80%
2.7 V
18mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.654" (42.00mm)
-40°C ~ 70°C
334
In Stock
1 : $6.14000
Box
Box
Active
82 F
-20%, +80%
2.7 V
15mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.654" (42.00mm)
-40°C ~ 70°C
3,027
In Stock
1 : $6.35000
Box
Box
Active
50 F
-20%, +80%
2.7 V
-
-
-
-
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.492" Dia (12.50mm)
2.047" (52.00mm)
-40°C ~ 70°C
106
In Stock
1 : $8.04000
Box
Box
Active
120 F
-20%, +80%
2.7 V
13mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
2.441" (62.00mm)
-40°C ~ 70°C
254
In Stock
1 : $0.89000
Box
Box
Active
1 F
-20%, +80%
2.7 V
160mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.551" (14.00mm)
-40°C ~ 70°C
100
In Stock
1 : $2.58000
Box
Box
Active
15 F
-20%, +80%
2.7 V
40mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.492" Dia (12.50mm)
1.102" (28.00mm)
-40°C ~ 85°C
91
In Stock
1 : $2.91000
Box
Box
Active
10 F
-20%, +80%
2.7 V
45mOhm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-40°C ~ 85°C
35
In Stock
1 : $3.06000
Box
Box
Active
5 F
-20%, +80%
2.7 V
-
-
-
-
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.394" Dia (10.00mm)
0.709" (18.00mm)
-40°C ~ 70°C
40
In Stock
1 : $3.14000
Box
Box
Active
20 F
-20%, +80%
2.7 V
-
-
-
-
PC Pins
Through Hole
Radial, Can
-
-
-
-40°C ~ 70°C
Showing
of 29

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.