Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
CB5R5224VF-ZJ
CB5R5224VF-ZJ
CAP 0.22F -20% +80% 5.5V T/V
CDA (Zhifengwei Technology)
5,244
In Stock
1 : $1.36000
Bag
Bag
Active
220 mF
-20%, +80%
5.5 V
75Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.512" (13.00mm)
-25°C ~ 70°C
CB5R5334VF-ZJ
CB5R5334VF-ZJ
CAP 0.33F -20% +80% 5.5V T/V
CDA (Zhifengwei Technology)
2,933
In Stock
1 : $1.40000
Bag
Bag
Active
330 mF
-20%, +80%
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.512" (13.00mm)
-25°C ~ 70°C
2,666
In Stock
1 : $1.47000
Bag
Bag
Active
100 mF
-20%, +80%
5.5 V
75Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.51mm)
-25°C ~ 70°C
CB5R5104VF-ZJ
CB5R5104VF-ZJ
CAP 0.1F -20% +80% 5.5V T/V
CDA (Zhifengwei Technology)
1,222
In Stock
1 : $1.47000
Bag
Bag
Active
100 mF
-20%, +80%
5.5 V
75Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.512" (13.00mm)
-25°C ~ 70°C
CB5R5334HF-ZJP
CB5R5334HF-ZJP
CAP 0.33F -20% +80% 5.5V T/H
CDA (Zhifengwei Technology)
21,092
In Stock
1 : $1.50000
Bag
Bag
Active
330 mF
-20%, +80%
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.51mm)
-25°C ~ 70°C
CB5R5473VF-ZJ
CB5R5473VF-ZJ
CAP 0.047F -20% +80% 5.5V T/V
CDA (Zhifengwei Technology)
2,533
In Stock
1 : $1.50000
Bag
Bag
Active
47 mF
-20%, +80%
5.5 V
120Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.512" (13.00mm)
-25°C ~ 70°C
CB5R5473HF-ZJP
CB5R5473HF-ZJP
CAP 0.047F -20% +80% 5.5V T/H
CDA (Zhifengwei Technology)
1,922
In Stock
1 : $1.50000
Bag
Bag
Active
47 mF
-20%, +80%
5.5 V
120Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.51mm)
-25°C ~ 70°C
CB5R5473CF-ZJ
CB5R5473CF-ZJ
CAP 0.047F -20% +80% 5.5V T/C
CDA (Zhifengwei Technology)
1,154
In Stock
1 : $1.60000
Bag
Bag
Active
47 mF
-20%, +80%
5.5 V
120Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.295" (7.50mm)
-25°C ~ 70°C
CB5R5104CF-ZJ
CB5R5104CF-ZJ
CAP 0.1F -20% +80% 5.5V T/C
CDA (Zhifengwei Technology)
1,778
In Stock
1 : $1.67000
Bag
Bag
Active
100 mF
-20%, +80%
5.5 V
75Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.295" (7.50mm)
-25°C ~ 70°C
CB5R5224CF-ZJ
CB5R5224CF-ZJ
CAP 0.22F -20% +80% 5.5V T/C
CDA (Zhifengwei Technology)
1,621
In Stock
1 : $1.74000
Bag
Bag
Active
220 mF
-20%, +80%
5.5 V
75Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.295" (7.50mm)
-25°C ~ 70°C
CB5R5474VF-ZJ
CB5R5474VF-ZJ
CAP 0.47F -20% +80% 5.5V T/V
CDA (Zhifengwei Technology)
9,957
In Stock
1 : $1.77000
Bag
Bag
Active
470 mF
-20%, +80%
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.512" (13.00mm)
-25°C ~ 70°C
CB5R5334CF-ZJ
CB5R5334CF-ZJ
CAP 0.33F -20% +80% 5.5V T/C
CDA (Zhifengwei Technology)
1,895
In Stock
1 : $1.77000
Bag
Bag
Active
330 mF
-20%, +80%
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.295" (7.50mm)
-25°C ~ 70°C
CB5R5474HF-ZJP
CB5R5474HF-ZJP
CAP 0.47F -20% +80% 5.5V T/H
CDA (Zhifengwei Technology)
5,816
In Stock
1 : $1.83000
Bag
Bag
Active
470 mF
-20%, +80%
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.51mm)
-25°C ~ 70°C
CB5R5474CF-ZJ
CB5R5474CF-ZJ
CAP 0.47F -20% +80% 5.5V T/C
CDA (Zhifengwei Technology)
1,670
In Stock
1 : $1.93000
Bag
Bag
Active
470 mF
-20%, +80%
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.295" (7.50mm)
-25°C ~ 70°C
Showing
of 14

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.