Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 11
Capacitance
500 mF1 F2 F3 F3.3 F5 F6 F7 F10 F25 F
ESR (Equivalent Series Resistance)
30mOhm65mOhm70mOhm75mOhm80mOhm120mOhm180mOhm260mOhm350mOhm500mOhm
Lead Spacing
0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.630" Dia (16.00mm)
Height - Seated (Max)
0.531" (13.50mm)0.551" (14.00mm)0.689" (17.50mm)0.827" (21.00mm)0.984" (25.00mm)1.024" (26.00mm)1.063" (27.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
ADCR-T02R7SA504MB
ADCR-T02R7SA504MB
CAPACITOR 0.5F 2.7V TH
Abracon LLC
1,989
In Stock
1 : $1.07000
Bulk
Bulk
Active500 mF±20%2.7 V500mOhm-PC PinsThrough HoleRadial, Can0.098" (2.50mm)0.248" Dia (6.30mm)0.531" (13.50mm)-40°C ~ 85°C
ADCR-T02R7SA504MB
ADCR-T02R7SA105MB
CAPACITOR 1F 2.7V TH
Abracon LLC
1,499
In Stock
1 : $1.07000
Bulk
Bulk
Active1 F±20%2.7 V350mOhm-PC PinsThrough HoleRadial, Can0.138" (3.50mm)0.315" Dia (8.00mm)0.551" (14.00mm)-40°C ~ 85°C
ADCR-T02R7SA504MB
ADCR-T02R7SA205MB
CAPACITOR 2F 2.7V TH
Abracon LLC
899
In Stock
1 : $1.13000
Bulk
Bulk
Active2 F±20%2.7 V180mOhm-PC PinsThrough HoleRadial, Can0.138" (3.50mm)0.315" Dia (8.00mm)0.689" (17.50mm)-40°C ~ 85°C
ADCR-T02R7SA504MB
ADCR-T02R7SB205MB
CAPACITOR 2F 2.7V TH
Abracon LLC
1,000
In Stock
1 : $1.57000
Bulk
Bulk
Active2 F±20%2.7 V260mOhm-PC PinsThrough HoleRadial, Can0.138" (3.50mm)0.315" Dia (8.00mm)0.827" (21.00mm)-40°C ~ 85°C
ADCR-T02R7SA504MB
ADCR-T02R7SA305MB
CAPACITOR 3F 2.7V TH
Abracon LLC
1,000
In Stock
1 : $1.57000
Bulk
Bulk
Active3 F±20%2.7 V120mOhm-PC PinsThrough HoleRadial, Can0.138" (3.50mm)0.315" Dia (8.00mm)0.827" (21.00mm)-40°C ~ 85°C
ADCR-T02R7SA504MB
ADCR-T02R7SA335MB
CAPACITOR 3.3F 2.7V TH
Abracon LLC
973
In Stock
1 : $1.57000
Bulk
Bulk
Active3.3 F±20%2.7 V120mOhm-PC PinsThrough HoleRadial, Can0.138" (3.50mm)0.315" Dia (8.00mm)0.827" (21.00mm)-40°C ~ 85°C
ADCR-T02R7SA504MB
ADCR-T02R7SA505MB
CAPACITOR 5F 2.7V TH
Abracon LLC
995
In Stock
1 : $1.73000
Bulk
Bulk
Active5 F±20%2.7 V80mOhm-PC PinsThrough HoleRadial, Can0.138" (3.50mm)0.315" Dia (8.00mm)0.984" (25.00mm)-40°C ~ 85°C
ADCR-T02R7SA504MB
ADCR-T02R7SA106MB
CAPACITOR 10F 2.7V TH
Abracon LLC
1,195
In Stock
1 : $2.21000
Bulk
Bulk
Active10 F±20%2.7 V65mOhm-PC PinsThrough HoleRadial, Can0.197" (5.00mm)0.394" Dia (10.00mm)1.024" (26.00mm)-40°C ~ 85°C
ADCR-T02R7SA504MB
ADCR-T02R7SA256MB
CAPACITOR 25F 2.7V TH
Abracon LLC
995
In Stock
1 : $3.27000
Bulk
Bulk
Active25 F±20%2.7 V30mOhm-PC PinsThrough HoleRadial, Can0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-40°C ~ 85°C
ADCR-T02R7SA504MB
ADCR-T02R7SA605MB
CAPACITOR 6F 2.7V TH
Abracon LLC
0
In Stock
Check Lead Time
1,080 : $0.74094
Bulk
Bulk
Active6 F±20%2.7 V75mOhm-PC PinsThrough HoleRadial, Can0.197" (5.00mm)0.394" Dia (10.00mm)0.827" (21.00mm)-40°C ~ 85°C
ADCR-T02R7SA504MB
ADCR-T02R7SA705MB
CAPACITOR 7F 2.7V TH
Abracon LLC
0
In Stock
Check Lead Time
1,080 : $0.74094
Bulk
Bulk
Active7 F±20%2.7 V70mOhm-PC PinsThrough HoleRadial, Can0.197" (5.00mm)0.394" Dia (10.00mm)0.827" (21.00mm)-40°C ~ 85°C
Showing
of 11

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.