Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | 1 F | -20%, +80% | 5.5 V | 20Ohm @ 1kHz | 6000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.374" (9.50mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 6.5Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.201" (5.10mm) | 0.650" Dia (16.50mm) | 0.551" (14.00mm) | -25°C ~ 70°C |