Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
0
In Stock
50
Marketplace
5 : $15.20000
Bulk
Tariff may apply if shipping to the United States
Bulk
Bulk
Obsolete
470 mF
-20%, +80%
5 V
200mOhm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.839" L x 0.433" W (21.30mm x 11.00mm)
0.906" (23.00mm)
-25°C ~ 70°C
PA-5R0V224(-R)
CAP 220MF -20% +80% 5V T/H
Eaton - Electronics Division
0
In Stock
100 : $5.08370
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
220 mF
-20%, +80%
5 V
300mOhm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.465" (11.80mm)
0.681" L x 0.354" W (17.30mm x 9.00mm)
0.866" (22.00mm)
-25°C ~ 70°C
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
220 mF
-20%, +80%
5 V
300mOhm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.465" (11.80mm)
0.681" L x 0.354" W (17.30mm x 9.00mm)
0.866" (22.00mm)
-25°C ~ 70°C
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
220 mF
-20%, +80%
5 V
300mOhm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.465" (11.80mm)
0.866" L x 0.681" W (22.00mm x 17.30mm)
0.354" (9.00mm)
-25°C ~ 70°C
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Bulk
Obsolete
470 mF
-20%, +80%
5 V
200mOhm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.209" (5.30mm)
0.906" L x 0.839" W (23.00mm x 21.30mm)
0.433" (11.00mm)
-25°C ~ 70°C
Showing
of 5

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.