Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
FG0H104ZF
CAP 100MF -20% +80% 5.5V T/H
KEMET
4,192
In Stock
1 : $2.42000
Bulk
-
Bulk
Active
100 mF
-20%, +80%
5.5 V
100Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.433" Dia (11.00mm)
0.256" (6.50mm)
-25°C ~ 70°C
FG0H103ZF
CAP 22MF -20% +80% 5.5V T/H
KEMET
1,901
In Stock
1 : $2.68000
Bulk
-
Bulk
Active
22 mF
-20%, +80%
5.5 V
200Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.433" Dia (11.00mm)
0.217" (5.50mm)
-25°C ~ 70°C
FG0H473ZF
CAP 47MF -20% +80% 5.5V T/H
KEMET
1,249
In Stock
1 : $2.81000
Bulk
-
Bulk
Active
47 mF
-20%, +80%
5.5 V
200Ohm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.433" Dia (11.00mm)
0.217" (5.50mm)
-25°C ~ 70°C
FG0H103ZF
CAP 220MF -20% +80% 5.5V T/H
KEMET
3,336
In Stock
1 : $3.09000
Bulk
-
Bulk
Active
220 mF
-20%, +80%
5.5 V
100Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.433" Dia (11.00mm)
0.217" (5.50mm)
-25°C ~ 70°C
FG0H104ZF
CAP 100MF -20% +80% 5.5V T/H
KEMET
1,941
In Stock
1 : $3.13000
Bulk
-
Bulk
Active
100 mF
-20%, +80%
5.5 V
100Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.433" Dia (11.00mm)
0.217" (5.50mm)
-25°C ~ 70°C
FG0V155ZF
CAP 1.5F -20% +80% 3.5V T/H
KEMET
110
In Stock
1 : $4.54000
Bulk
-
Bulk
Active
1.5 F
-20%, +80%
3.5 V
65Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.650" Dia (16.50mm)
0.551" (14.00mm)
-25°C ~ 70°C
FG0V155ZF
CAP 1F -20% +80% 5.5V T/H
KEMET
3,599
In Stock
1 : $4.71000
Bulk
-
Bulk
Active
1 F
-20%, +80%
5.5 V
65Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.650" Dia (16.50mm)
0.748" (19.00mm)
-25°C ~ 70°C
FGx0H105ZF
CAP 2.2F -20% +80% 5.5V T/H
KEMET
632
In Stock
1 : $8.13000
Bulk
-
Bulk
Active
2.2 F
-20%, +80%
5.5 V
35Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.300" (7.62mm)
0.846" Dia (21.50mm)
0.748" (19.00mm)
-25°C ~ 70°C
FG0H103ZF
CAP 10MF -20% +80% 5.5V T/H
KEMET
1,510
In Stock
1 : $2.63000
Bulk
-
Bulk
Active
10 mF
-20%, +80%
5.5 V
300Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.433" Dia (11.00mm)
0.217" (5.50mm)
-25°C ~ 70°C
FG0V155ZF
CAP 470MF -20% +80% 5.5V T/H
KEMET
890
In Stock
1 : $4.71000
Bulk
-
Bulk
Active
470 mF
-20%, +80%
5.5 V
65Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.650" Dia (16.50mm)
0.315" (8.00mm)
-25°C ~ 70°C
FG0H475ZF
CAP 4.7F -20% +80% 5.5V T/H
KEMET
227
In Stock
1 : $14.32000
Bulk
-
Bulk
Active
4.7 F
-20%, +80%
5.5 V
35Ohm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.400" (10.16mm)
1.122" Dia (28.50mm)
0.866" (22.00mm)
-25°C ~ 70°C
FG0H224ZF
CAP 220MF -20% +80% 5.5V T/H
KEMET
0
In Stock
Check Lead Time
1 : $3.33000
Bulk
-
Bulk
Active
220 mF
-20%, +80%
5.5 V
100Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.512" Dia (13.00mm)
0.354" (9.00mm)
-25°C ~ 70°C
FG0H474ZF
CAP 470MF -20% +80% 5.5V T/H
KEMET
0
In Stock
Check Lead Time
1 : $3.65000
Bulk
-
Bulk
Active
470 mF
-20%, +80%
5.5 V
120Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.200" (5.08mm)
0.571" Dia (14.50mm)
0.709" (18.00mm)
-25°C ~ 70°C
Showing
of 13

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.