Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
143,765
In Stock
1 : $6.06000
Bulk
Bulk
Active1.5 F-10%, +20%5 V143mOhm1000 Hrs @ 85°CPC PinsThrough HoleRadial, Can0.347" (8.80mm)0.689" L x 0.374" W (17.50mm x 9.50mm)0.906" (23.00mm)-40°C ~ 65°C
0
In Stock
Obsolete
Bulk
Obsolete2.5 F-10%, +20%5 V69mOhm1000 Hrs @ 85°CPC PinsThrough HoleRadial, Can0.417" (10.60mm)0.846" L x 0.472" W (21.50mm x 12.00mm)0.906" (23.00mm)-40°C ~ 70°C
Showing
1 - 2
of 2

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.