Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 5
Capacitance
650 F1200 F1500 F2000 F3000 F
ESR (Equivalent Series Resistance)
0.21mOhm0.25mOhm0.26mOhm0.27mOhm0.35mOhm
Height - Seated (Max)
2.047" (52.00mm)2.933" (74.50mm)3.366" (85.50mm)4.035" (102.50mm)5.374" (136.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
TPLH-POST
TPLH-2R7/3000SL60138
CAP 3000F 2.7V CHASSIS MOUNT
Tecate Group
107
In Stock
1 : $57.69000
Bulk
Bulk
Active3000 F-2.7 V0.26mOhm1500 Hrs @ 65°CScrew TerminalsChassis, Stud MountAxial, Can - Screw Terminals-2.362" Dia (60.00mm)5.374" (136.50mm)-40°C ~ 65°C
TPLH-POST
TPLH-2R7/650SL60X51
CAP 650F 2.7V CHASSIS STUD MOUNT
Tecate Group
30
In Stock
1 : $42.09000
Bulk
Bulk
Active650 F-2.7 V0.35mOhm1500 Hrs @ 65°CScrew TerminalsChassis, Stud MountAxial, Can - Screw Terminals-2.362" Dia (60.00mm)2.047" (52.00mm)-40°C ~ 65°C
TPLH-POST
TPLH-2R7/1200SL60X74
CAP 1200F 2.7V CHASSIS MOUNT
Tecate Group
36
In Stock
1 : $44.63000
Bulk
Bulk
Active1200 F-2.7 V0.25mOhm1500 Hrs @ 65°CScrew TerminalsChassis, Stud MountAxial, Can - Screw Terminals-2.362" Dia (60.00mm)2.933" (74.50mm)-40°C ~ 65°C
TPLH-POST
TPLH-2R7/2000SL60102
CAP 2000F 2.7V CHASSIS MOUNT
Tecate Group
14
In Stock
1 : $54.54000
Bulk
Bulk
Active2000 F-2.7 V0.21mOhm1500 Hrs @ 65°CScrew TerminalsChassis, Stud MountAxial, Can - Screw Terminals-2.362" Dia (60.00mm)4.035" (102.50mm)-40°C ~ 65°C
TPLH-POST
TPLH-2R7/1500SL60X85
CAP 1500F 2.7V CHASSIS MOUNT
Tecate Group
0
In Stock
Check Lead Time
40 : $41.35950
Bulk
Bulk
Active1500 F-2.7 V0.27mOhm1500 Hrs @ 65°CScrew TerminalsChassis, Stud MountAxial, Can - Screw Terminals-2.362" Dia (60.00mm)3.366" (85.50mm)-40°C ~ 65°C
Showing
of 5

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.