Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
KS-2R8334-R
KS-2R8334-R
CAP 330MF -20% +80% 2.8V SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Bulk
Obsolete330 mF-20%, +80%2.8 V100Ohm @ 1kHz1000 Hrs @ 70°CSMD (SMT) TabsSurface MountCoin, Thin Terminals - Same Sides-0.268" Dia (6.80mm)0.110" (2.80mm)-25°C ~ 70°C
KS-3R3224-R
KS-3R3224-R
CAP 220MF -20% +80% 3.3V SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Bulk
Obsolete220 mF-20%, +80%3.3 V200Ohm @ 1kHz1000 Hrs @ 70°CSMD (SMT) TabsSurface MountCoin, Thin Terminals - Same Sides-0.268" Dia (6.80mm)0.110" (2.80mm)-10°C ~ 60°C
Showing
of 2

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.