Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
FA Series_Super Capacitors
FA1A223ZF
CAP 22MF -20% +80% 11V T/H
KEMET
334
In Stock
1 : $9.81000
Bulk
-
Bulk
Active
22 mF
-20%, +80%
11 V
20Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.201" (5.10mm)
0.630" Dia (16.00mm)
0.984" (25.00mm)
-25°C ~ 70°C
FA Series_Super Capacitors
FA1A104ZF
CAP 100MF -20% +80% 11V T/H
KEMET
122
In Stock
1 : $19.20000
Bulk
-
Bulk
Active
100 mF
-20%, +80%
11 V
8Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.402" (10.20mm)
1.122" Dia (28.50mm)
1.004" (25.50mm)
-25°C ~ 70°C
FA0H473ZF
FA0H473ZF
CAP 47MF -20% +80% 5.5V T/H
KEMET
258
In Stock
1 : $8.15000
Bulk
-
Bulk
Active
47 mF
-20%, +80%
5.5 V
20Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.201" (5.10mm)
0.630" Dia (16.00mm)
0.610" (15.50mm)
-25°C ~ 70°C
FA Series_Super Capacitors
FA0H104ZF
CAP 100MF -20% +80% 5.5V T/H
KEMET
23
In Stock
1 : $11.15000
Bulk
-
Bulk
Bulk
Active
100 mF
-20%, +80%
5.5 V
8Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.299" (7.60mm)
0.846" Dia (21.50mm)
0.610" (15.50mm)
-25°C ~ 70°C
FA Series_Super Capacitors
FA0H224ZF
CAP 220MF -20% +80% 5.5V T/H
KEMET
16
In Stock
32
Marketplace
1 : $13.13000
Bulk
10 : $13.28000
Bulk
-
Bulk
Bulk
Active
220 mF
-20%, +80%
5.5 V
5Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.402" (10.20mm)
1.122" Dia (28.50mm)
0.650" (16.50mm)
-25°C ~ 70°C
FA Series_Super Capacitors
FA0H474ZF
CAP 470MF -20% +80% 5.5V T/H
KEMET
0
In Stock
67
Marketplace
Check Lead Time
1 : $20.59000
Bulk
10 : $12.97000
Bulk
-
Bulk
Bulk
Active
470 mF
-20%, +80%
5.5 V
3.5Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.591" (15.00mm)
1.437" Dia (36.50mm)
0.650" (16.50mm)
-25°C ~ 70°C
FA Series_Super Capacitors
FA0H105ZF
CAP 1F -20% +80% 5.5V T/H
KEMET
0
In Stock
30
Marketplace
Check Lead Time
1 : $23.62000
Bulk
3 : $26.65000
Bulk
-
Bulk
Bulk
Active
1 F
-20%, +80%
5.5 V
2.5Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.787" (20.00mm)
1.752" Dia (44.50mm)
0.728" (18.50mm)
-25°C ~ 70°C
FA Series_Super Capacitors
FA1A224ZF
CAP 220MF -20% +80% 11V T/H
KEMET
16
In Stock
1 : $24.23000
Bulk
-
Bulk
Active
220 mF
-20%, +80%
11 V
6Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.591" (15.00mm)
1.437" Dia (36.50mm)
1.083" (27.50mm)
-25°C ~ 70°C
FA Series_Super Capacitors
FA1A474ZF
CAP 470MF -20% +80% 11V T/H
KEMET
36
In Stock
1 : $41.79000
Bulk
-
Bulk
Active
470 mF
-20%, +80%
11 V
4Ohm @ 1kHz
-
-
-
PC Pins
Through Hole
Radial, Can
0.787" (20.00mm)
1.752" Dia (44.50mm)
1.122" (28.50mm)
-25°C ~ 70°C
Showing
of 9

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.