Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270 In Stock | 1 : $5.43000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 50 F | ±20% | 3.8 V | 450mOhm | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.866" (22.00mm) | -25°C ~ 60°C | |||
400 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | 30 F | ±20% | 3.8 V | 550mOhm | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.709" (18.00mm) | -25°C ~ 60°C | |||
176 In Stock | Active | Tariff may apply if shipping to the United States | Strip | Active | 25 F | ±20% | 3.8 V | 650mOhm | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.335" Dia (8.50mm) | 0.866" (22.00mm) | -25°C ~ 70°C | |||
103 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | 70 F | ±20% | 3.8 V | 250mOhm | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 1.063" (27.00mm) | -25°C ~ 60°C | |||
560 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | 220 F | ±20% | 3.8 V | 100mOhm | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.650" Dia (16.50mm) | 1.063" (27.00mm) | -25°C ~ 60°C | |||
315 In Stock | Active | Tariff may apply if shipping to the United States | Bulk | Active | 120 F | ±20% | 3.8 V | 200mOhm | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.508" Dia (12.90mm) | 1.063" (27.00mm) | -25°C ~ 60°C | |||
98 In Stock | Active | Tariff may apply if shipping to the United States | Strip | Active | 10 F | ±20% | 3.8 V | 1.5Ohm | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.335" Dia (8.50mm) | 0.610" (15.50mm) | -25°C ~ 60°C | |||
86 In Stock | 1 : $12.59000 Strip | Tariff may apply if shipping to the United States | Strip | Active | 150 F | ±20% | 3.8 V | 140mOhm | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 1.654" (42.00mm) | -25°C ~ 60°C | |||
0 In Stock | 100 : $2.01070 Strip | Tariff may apply if shipping to the United States | Strip | Obsolete | 10 F | ±20% | 3.8 V | 1.5Ohm | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.335" Dia (8.50mm) | 0.610" (15.50mm) | -25°C ~ 60°C |