Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : $18.75000 Bulk | Bulk | Active | 250 mF | -10%, +30% | 18 V | 3.879Ohm | 1000 Hrs @ 65°C | Cable with Connector | Chassis Mount | Module | - | 1.654" L x 0.295" W (42.00mm x 7.50mm) | 0.965" (24.50mm) | -40°C ~ 65°C | |||
93 In Stock 50 Factory | 1 : $22.80000 Bulk | Bulk | Active | 2.5 F | -10%, +30% | 18 V | 334mOhm | 1000 Hrs @ 65°C | Cable with Connector | Chassis Mount | Module | - | 3.110" L x 0.551" W (79.00mm x 14.00mm) | 1.457" (37.00mm) | -40°C ~ 65°C | |||
127 In Stock | 1 : $24.11000 Bulk | Bulk | Active | 500 mF | -10%, +30% | 18 V | 909mOhm | 1000 Hrs @ 65°C | Cable with Connector | Chassis Mount | Module | - | 2.047" L x 0.354" W (52.00mm x 9.00mm) | 1.063" (27.00mm) | -40°C ~ 65°C | |||
120 In Stock 60 Factory | 1 : $28.51000 Bulk | Bulk | Active | 1.6 F | -10%, +30% | 18 V | 1.091Ohm | 1000 Hrs @ 65°C | Cable with Connector | Chassis Mount | Module | - | 2.520" L x 0.433" W (64.00mm x 11.00mm) | 1.260" (32.00mm) | -40°C ~ 65°C | |||
54 In Stock 80 Factory | 1 : $39.75000 Bulk | Bulk | Active | 5.8 F | -10%, +30% | 18 V | 303mOhm | 1000 Hrs @ 65°C | Cable with Connector | Chassis Mount | Module | - | 3.937" L x 0.689" W (100.00mm x 17.50mm) | 1.535" (39.00mm) | -40°C ~ 65°C | |||
56 In Stock 60 Factory | 1 : $49.21000 Bulk | Bulk | Active | 11 F | -10%, +30% | 18 V | - | 1000 Hrs @ 65°C | Cable with Connector | Chassis Mount | Module | - | - | - | -40°C ~ 65°C | |||
0 In Stock | Active | Box | Active | 1100 µF | ±20% | 800 V | 125mOhm | 9000 Hrs @ 105°C | Screw Terminals | Chassis Mount | Module | - | 5.567" L x 4.331" W (141.40mm x 110.00mm) | 3.803" (96.60mm) | -40°C ~ 105°C | |||
27 In Stock | 1 : $72.08000 Box | - | Box | Active | 58 F | 0%, +20% | 15 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.449" L x 1.850" W (240.00mm x 47.00mm) | 2.992" (76.00mm) | -40°C ~ 65°C | ||
0 In Stock | 48 : $73.72167 Box | - | Box | Obsolete | 58 F | 0%, +20% | 15 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.449" L x 1.850" W (240.00mm x 47.00mm) | 2.992" (76.00mm) | -40°C ~ 65°C | ||
0 In Stock | 48 : $73.72167 Box | - | Box | Obsolete | 58 F | 0%, +20% | 16 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.449" L x 1.850" W (240.00mm x 47.00mm) | 2.992" (76.00mm) | -40°C ~ 65°C | ||
0 In Stock | 48 : $80.42708 Box | - | Box | Obsolete | 62 F | 0%, +20% | 18 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.449" L x 1.850" W (240.00mm x 47.00mm) | 2.992" (76.00mm) | -40°C ~ 65°C | ||
0 In Stock | 48 : $80.42708 Bulk | - | Bulk | Obsolete | 62 F | 0%, +20% | 17 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.449" L x 1.732" W (240.00mm x 44.00mm) | 2.992" (76.00mm) | -40°C ~ 65°C | ||
9 In Stock 40 Factory | 1 : $84.08000 Bulk | Bulk | Active | 18.3 F | -10%, +30% | 18 V | 97mOhm | 1000 Hrs @ 65°C | Cable with Connector | Chassis Mount | Module | - | 4.409" L x 0.768" W (112.00mm x 19.50mm) | 2.638" (67.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 4,005 : $90.00000 Case | - | Case | Active | 61 F | - | 16 V | 25mOhm | 2000 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module, Screw Terminals | - | 8.917" L x 1.949" W (226.50mm x 49.50mm) | 3.047" (77.40mm) | -40°C ~ 65°C | ||
0 In Stock | 1 : $102.53000 Box | - | Box | Active | 58 F | 0%, +20% | 16 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.449" L x 1.850" W (240.00mm x 47.00mm) | 2.992" (76.00mm) | -40°C ~ 65°C | ||
6 In Stock | 1 : $106.62000 Bulk | Bulk | Active | 87 F | - | 12 V | 20mOhm @ 1kHz | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 6.614" L x 1.654" W (168.00mm x 42.00mm) | 3.543" (90.00mm) | -40°C ~ 65°C | |||
73 In Stock | 1 : $107.00000 Bulk | Bulk | Active | 100 F | - | 12 V | 20mOhm @ 1kHz | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 6.614" L x 1.654" W (168.00mm x 42.00mm) | 3.543" (90.00mm) | -40°C ~ 65°C | |||
30 In Stock | 1 : $111.16000 Box | - | Box | Active | 62 F | 0%, +20% | 17 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.449" L x 1.850" W (240.00mm x 47.00mm) | 2.992" (76.00mm) | -40°C ~ 65°C | ||
30 In Stock | 1 : $112.60000 Box | - | Box | Active | 62 F | 0%, +20% | 18 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.449" L x 1.850" W (240.00mm x 47.00mm) | 2.992" (76.00mm) | -40°C ~ 65°C | ||
19 In Stock | 1 : $140.23000 Bulk | Bulk | Active | 112 F | - | 12 V | 20mOhm @ 1kHz | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 6.614" L x 1.654" W (168.00mm x 42.00mm) | 3.543" (90.00mm) | -40°C ~ 65°C | |||
47 In Stock | 1 : $145.82000 Bulk | Bulk | Active | 25 F | - | 16.2 V | 50mOhm | - | Screw Terminals | Chassis Mount | Module, Wire Leads | - | 3.740" L x 2.047" W (95.00mm x 52.00mm) | 2.244" (57.00mm) | -40°C ~ 65°C | |||
10 In Stock | 1 : $163.03000 Bulk | - | Bulk | Active | 58 F | - | 16 V | 22mOhm | - | Screw Terminals | Chassis Mount | Module, Screw Terminals | - | 8.917" L x 1.949" W (226.50mm x 49.50mm) | 3.012" (76.50mm) | -40°C ~ 65°C | ||
30 In Stock | 1 : $167.33000 Bulk | Bulk | Active | 65 F | 0%, +20% | 16.2 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | 0.846" (21.50mm) | 9.291" L x 1.803" W (236.00mm x 45.80mm) | 3.051" (77.50mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : $183.62000 Bulk | Bulk | Active | 61.7 F | -5%, +20% | 18 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.291" L x 1.803" W (236.00mm x 45.80mm) | 3.051" (77.50mm) | -40°C ~ 65°C | |||
2 Marketplace | 1 : $389.42000 Bulk | Bulk | Active | 65 F | 0%, +20% | 16.2 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.291" L x 1.803" W (236.00mm x 45.80mm) | 3.051" (77.50mm) | -40°C ~ 65°C |