Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 25
Capacitance
35 mF90 mF120 mF160 mF220 mF240 mF250 mF380 mF400 mF470 mF500 mF520 mF650 mF680 mF
Voltage - Rated
2.75 V4.2 V4.5 V5 V5.5 V
ESR (Equivalent Series Resistance)
30mOhm42mOhm48mOhm50mOhm @ 1kHz54mOhm55mOhm @ 1kHz60mOhm66mOhm72mOhm90mOhm114mOhm120mOhm132mOhm144mOhm
Package / Case
2-SMD3-SMD3-SMD, Gull Wing4-SMD
Size / Dimension
0.787" L x 0.591" W (20.00mm x 15.00mm)0.787" L x 0.709" W (20.00mm x 18.00mm)0.787" L x 0.787" W (20.00mm x 20.00mm)0.827" L x 0.551" W (21.00mm x 14.00mm)1.122" L x 0.669" W (28.50mm x 17.00mm)1.181" L x 0.551" W (30.00mm x 14.00mm)1.535" L x 0.669" W (39.00mm x 17.00mm)
Height - Seated (Max)
0.016" (0.40mm)0.047" (1.20mm)0.073" (1.85mm)0.075" (1.90mm)0.083" (2.10mm)0.087" (2.20mm)0.098" (2.50mm)0.102" (2.60mm)0.106" (2.70mm)0.134" (3.40mm)0.138" (3.50mm)0.150" (3.80mm)0.154" (3.90mm)0.157" (4.00mm)
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Search Entry

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
10,000
Marketplace
5 : $10.00000
Bulk
-
Bulk
Active
220 mF
±20%
4.2 V
360mOhm @ 1kHz
-
-
Surface Mount
3-SMD
-
0.827" L x 0.551" W (21.00mm x 14.00mm)
0.098" (2.50mm)
-40°C ~ 85°C
9,800
Marketplace
5 : $10.00000
Bulk
-
Bulk
Active
470 mF
±20%
4.2 V
156mOhm @ 1kHz
-
-
Surface Mount
3-SMD
-
0.827" L x 0.551" W (21.00mm x 14.00mm)
0.150" (3.80mm)
-40°C ~ 85°C
37,995
Marketplace
5 : $15.00000
Bulk
-
Bulk
Active
160 mF
±20%
5 V
66mOhm
-
-
Surface Mount
3-SMD
-
1.122" L x 0.669" W (28.50mm x 17.00mm)
0.087" (2.20mm)
-40°C ~ 70°C
CAP 400MF 5.5V -40-+85C
HA230F
CAP 400MF 5.5V -40-+85C
CAP-XX Ltd Supercapacitors
25,000
Marketplace
5 : $15.00000
Bulk
-
Bulk
Active
400 mF
±20%
5.5 V
156mOhm
-
-
Surface Mount
3-SMD
-
0.787" L x 0.709" W (20.00mm x 18.00mm)
0.138" (3.50mm)
-40°C ~ 85°C
CAP 650MF 5.5V -40-+85C
HS206F
CAP 650MF 5.5V -40-+85C
CAP-XX Ltd Supercapacitors
20,000
Marketplace
5 : $15.00000
Bulk
-
Bulk
Active
650 mF
±20%
5.5 V
66mOhm
-
-
Surface Mount
3-SMD, Gull Wing
-
1.535" L x 0.669" W (39.00mm x 17.00mm)
0.106" (2.70mm)
-40°C ~ 85°C
HS130F
HS130F
CAP 2400MF 2.75V -40-+85C
CAP-XX Ltd Supercapacitors
3,000
Marketplace
1 : $15.00000
Bulk
-
Bulk
Active
2.4 F
±20%
2.75 V
30mOhm
-
-
Surface Mount
2-SMD
-
1.535" L x 0.669" W (39.00mm x 17.00mm)
0.075" (1.90mm)
-40°C ~ 85°C
HW101F
HW101F
CAP 760MF 2.75V -40-+85C
CAP-XX Ltd Supercapacitors
2,800
Marketplace
1 : $15.00000
Bulk
-
Bulk
Active
760 mF
±20%
2.75 V
60mOhm
-
-
Surface Mount
2-SMD
-
1.122" L x 0.669" W (28.50mm x 17.00mm)
0.047" (1.20mm)
-40°C ~ 85°C
HA130F
HA130F
CAP 800MF 2.75V -40-+85C
CAP-XX Ltd Supercapacitors
2,500
Marketplace
1 : $15.00000
Bulk
-
Bulk
Active
800 mF
±20%
2.75 V
72mOhm
-
-
Surface Mount
2-SMD
-
0.787" L x 0.709" W (20.00mm x 18.00mm)
0.073" (1.85mm)
-40°C ~ 85°C
770
Marketplace
5 : $15.00000
Bulk
-
Bulk
Active
470 mF
±20%
5.5 V
55mOhm @ 1kHz
-
-
Surface Mount
3-SMD
-
0.827" L x 0.551" W (21.00mm x 14.00mm)
0.134" (3.40mm)
-40°C ~ 70°C
HW203F
HW203F
CAP 500MF 5.5V -40-+85C
CAP-XX Ltd Supercapacitors
40,000
Marketplace
1 : $18.00000
Bulk
-
Bulk
Active
500 mF
±20%
5.5 V
90mOhm
-
-
Surface Mount
3-SMD
-
1.122" L x 0.669" W (28.50mm x 17.00mm)
0.138" (3.50mm)
-40°C ~ 85°C
HA202F
HA202F
CAP 120MF 5.5V -40-+85C
CAP-XX Ltd Supercapacitors
5,751
Marketplace
1 : $18.00000
Bulk
-
Bulk
Active
120 mF
±20%
5.5 V
144mOhm
-
-
Surface Mount
3-SMD
-
0.787" L x 0.709" W (20.00mm x 18.00mm)
0.098" (2.50mm)
-40°C ~ 85°C
HW201F
HW201F
CAP 380MF 5.5V -40-+85C
CAP-XX Ltd Supercapacitors
4,250
Marketplace
1 : $18.00000
Bulk
-
Bulk
Active
380 mF
±20%
5.5 V
120mOhm
-
-
Surface Mount
3-SMD
-
1.122" L x 0.669" W (28.50mm x 17.00mm)
0.098" (2.50mm)
-40°C ~ 85°C
HS203F
HS203F
CAP 250MF 5.5V -40-+85C
CAP-XX Ltd Supercapacitors
3,200
Marketplace
1 : $18.00000
Bulk
-
Bulk
Active
250 mF
±20%
5.5 V
66mOhm
-
-
Surface Mount
3-SMD
-
1.535" L x 0.669" W (39.00mm x 17.00mm)
0.087" (2.20mm)
-40°C ~ 85°C
2,800
Marketplace
1 : $18.00000
Bulk
-
Bulk
Active
400 mF
±20%
5 V
66mOhm
-
-
Surface Mount
3-SMD
-
1.122" L x 0.669" W (28.50mm x 17.00mm)
0.098" (2.50mm)
-40°C ~ 70°C
CAP 900MF 5.5V -40-+85C
HS208F
CAP 900MF 5.5V -40-+85C
CAP-XX Ltd Supercapacitors
2,000
Marketplace
1 : $20.00000
Bulk
-
Bulk
Active
900 mF
±20%
5.5 V
54mOhm
-
-
Surface Mount
3-SMD
-
1.535" L x 0.669" W (39.00mm x 17.00mm)
0.138" (3.50mm)
-40°C ~ 85°C
990
Marketplace
5 : $20.00000
Bulk
-
Bulk
Active
1 F
±20%
5.5 V
50mOhm @ 1kHz
-
-
Surface Mount
3-SMD
-
1.181" L x 0.551" W (30.00mm x 14.00mm)
0.157" (4.00mm)
-40°C ~ 70°C
CAP 1200MF 5V -40-+70C
GS230F
CAP 1200MF 5V -40-+70C
CAP-XX Ltd Supercapacitors
800
Marketplace
1 : $20.00000
Bulk
-
Bulk
Active
1.2 F
±20%
5 V
30mOhm
-
-
Surface Mount
3-SMD
-
1.535" L x 0.669" W (39.00mm x 17.00mm)
0.150" (3.80mm)
-40°C ~ 70°C
CAP 1200MF 5.5V -40-+85C
HS230F
CAP 1200MF 5.5V -40-+85C
CAP-XX Ltd Supercapacitors
70
Marketplace
1 : $20.00000
Bulk
-
Bulk
Active
1.2 F
±20%
5.5 V
54mOhm
-
-
Surface Mount
3-SMD, Gull Wing
-
1.535" L x 0.669" W (39.00mm x 17.00mm)
0.154" (3.90mm)
-40°C ~ 85°C
50
Marketplace
2 : $15.00000
Bulk
-
Bulk
Active
35 mF
±20%
4.5 V
300mOhm @ 1kHz
-
-
Surface Mount
4-SMD
-
0.787" L x 0.787" W (20.00mm x 20.00mm)
0.016" (0.40mm)
-40°C ~ 85°C
20
Marketplace
1 : $18.00000
Bulk
-
Bulk
Active
520 mF
±20%
5 V
48mOhm
-
-
Surface Mount
3-SMD
-
1.122" L x 0.669" W (28.50mm x 17.00mm)
0.138" (3.50mm)
-40°C ~ 70°C
HA102F
HA102F
CAP 240MF 2.75V -40-+85C
CAP-XX Ltd Supercapacitors
0
Marketplace
Active
-
Bulk
Active
240 mF
±20%
2.75 V
72mOhm
-
-
Surface Mount
2-SMD
-
0.787" L x 0.709" W (20.00mm x 18.00mm)
0.047" (1.20mm)
-40°C ~ 85°C
0
Marketplace
Active
-
Bulk
Active
680 mF
±20%
5 V
42mOhm
-
-
Surface Mount
3-SMD
-
1.535" L x 0.669" W (39.00mm x 17.00mm)
0.098" (2.50mm)
-40°C ~ 70°C
0
Marketplace
Active
-
Bulk
Active
90 mF
±20%
5 V
132mOhm
-
-
Surface Mount
3-SMD
-
0.787" L x 0.591" W (20.00mm x 15.00mm)
0.102" (2.60mm)
-40°C ~ 70°C
0
Marketplace
Active
-
Bulk
Active
400 mF
±20%
5 V
90mOhm
-
-
Surface Mount
3-SMD
-
0.787" L x 0.709" W (20.00mm x 18.00mm)
0.138" (3.50mm)
-40°C ~ 70°C
0
Marketplace
Active
-
Bulk
Active
90 mF
±20%
5 V
114mOhm
-
-
Surface Mount
3-SMD
-
0.787" L x 0.709" W (20.00mm x 18.00mm)
0.083" (2.10mm)
-40°C ~ 70°C
Showing
of 25

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.