Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 2
Manufacturer
CDA (Zhifengwei Technology)Eaton - Electronics Division
Series
CB-5.5VKR
Packaging
BagBulk
Height - Seated (Max)
0.197" (5.00mm)0.217" (5.51mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
KR Series
KR-5R5H474-R
CAP 470MF -20% +80% 5.5V T/H
Eaton - Electronics Division
11,831
In Stock
1 : $6.77000
Bulk
Bulk
Active470 mF-20%, +80%5.5 V50Ohm @ 1kHz1000 Hrs @ 70°CPC PinsThrough HoleAxial, Can - Horizontal0.394" (10.00mm)0.453" Dia (11.50mm)0.197" (5.00mm)-25°C ~ 70°C
CB5R5474HF-ZJP
CB5R5474HF-ZJP
CAP 0.47F -20% +80% 5.5V T/H
CDA (Zhifengwei Technology)
10,337
In Stock
1 : $1.73000
Bag
Bag
Active470 mF-20%, +80%5.5 V50Ohm @ 1kHz1000 Hrs @ 70°CPC PinsThrough HoleAxial, Can - Horizontal0.394" (10.00mm)0.453" Dia (11.50mm)0.217" (5.51mm)-25°C ~ 70°C
Showing
of 2

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.