Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
4,391
In Stock
1 : $3.76000
Bulk
Bulk
Active100 mF-20%, +80%5 V4Ohm @ 100Hz1000 Hrs @ 70°CPC PinsThrough HoleRadial, Can0.287" (7.30mm)0.445" L x 0.236" W (11.30mm x 6.00mm)0.512" (13.00mm)-25°C ~ 70°C
3,016
In Stock
1 : $3.88000
Bulk
Bulk
Active100 mF-20%, +80%5 V4Ohm @ 100Hz1000 Hrs @ 70°CPC PinsThrough HoleRadial, Can0.287" (7.30mm)0.512" L x 0.445" W (13.00mm x 11.30mm)0.236" (6.00mm)-25°C ~ 70°C
6,990
In Stock
1 : $3.69000
Bulk
Bulk
Active100 mF-20%, +80%5 V1.25Ohm @ 1kHz1000 Hrs @ 60°CPC PinsThrough HoleRadial, Can, Horizontal0.287" (7.30mm)0.512" L x 0.445" W (13.00mm x 11.30mm)0.236" (6.00mm)-40°C ~ 60°C
FG0H103ZF
FG0H103ZF
CAP 10MF -20% +80% 5.5V T/H
KEMET
1,932
In Stock
1 : $2.25000
Bulk
Bulk
Active10 mF-20%, +80%5.5 V300Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.200" (5.08mm)0.433" Dia (11.00mm)0.217" (5.50mm)-25°C ~ 70°C
SCM Series
SCMR14F474PRBA0
CAP 470MF 0% +100% 5.5V T/H
KYOCERA AVX
1,016
In Stock
1 : $3.91000
Bulk
Bulk
Active470 mF0%, +100%5.5 V380mOhm @ 1kHz1000 Hrs @ 65°CPC PinsThrough HoleRadial, Can0.453" (11.50mm)0.630" L x 0.315" W (16.00mm x 8.00mm)0.610" (15.50mm)-40°C ~ 65°C
FE0H155ZF
FE0H473ZF
CAP 47MF -20% +80% 5.5V T/H
KEMET
334
In Stock
1 : $5.44000
Bulk
Bulk
Active47 mF-20%, +80%5.5 V14Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.201" (5.10mm)0.571" Dia (14.50mm)0.551" (14.00mm)-40°C ~ 70°C
FR0H223ZF
FR0H223ZF
CAP 22MF -20% +80% 5.5V T/H
KEMET
798
In Stock
1 : $2.72000
Bulk
Bulk
Active22 mF-20%, +80%5.5 V220Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.200" (5.08mm)0.453" Dia (11.50mm)0.551" (14.00mm)-40°C ~ 85°C
FYD0H104ZF
FYD0H104ZF
CAP 100MF -20% +80% 5.5V T/H
KEMET
0
In Stock
1 : $1.98000
Bulk
Bulk
Active100 mF-20%, +80%5.5 V100Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.200" (5.08mm)0.512" Dia (13.00mm)0.335" (8.50mm)-25°C ~ 70°C
Showing
1 - 8
of 8

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.