Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,151 In Stock | 1 : $13.41000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.348" (8.85mm) | -40°C ~ 85°C | |||
284 In Stock | 1 : $5.43000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 50 F | ±20% | 3.8 V | 450mOhm | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.866" (22.00mm) | -25°C ~ 60°C |