Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,717 In Stock 1,000 Factory | 1 : $1.25000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 1kHz | 1500 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.610" (15.50mm) | -40°C ~ 85°C | |||
58,704 In Stock | 1 : $1.64000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 1 F | -10%, +30% | 2.7 V | 200mOhm @ 100Hz | 1000 Hrs @ 65°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | -40°C ~ 65°C | |||
6,367 In Stock | 1 : $1.83000 Bulk | - | Bulk | Active | 12 F | - | 2.7 V | 36mOhm @ 1kHz | 1500 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 85°C | |||
7,448 In Stock | 1 : $2.41000 Tray | Tariff may apply if shipping to the United States | Tray | Active | 10 F | ±20% | 3.8 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | -15°C ~ 70°C | |||
27,315 In Stock | 1 : $2.91000 Bulk | - | - | Bulk | Active | 10 F | -10%, +20% | 2.7 V | 30mOhm | 1500 Hrs @ 65°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | ||
2,846 In Stock | 1 : $5.10000 Tray | - | Tray | Active | 20 F | -20%, +50% | 3 V | 22mOhm @ 1kHz | 2000 Hrs @ 85°C | Automotive | AEC-Q200 | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
2,849 In Stock | 1 : $5.18000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10 F | -10%, +30% | 2.5 V | 60mOhm @ 100Hz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 1.240" (31.50mm) | -25°C ~ 70°C | |||
4,124 In Stock | 1 : $2.21000 Box | - | Box | Active | 10 F | - | 3.8 V | 510mOhm @ 1kHz | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.571" (14.50mm) | -20°C ~ 65°C | |||
0 Marketplace | 2 : $120.00000 Tray | - | - | Tray | Active | 13500 F | 0%, +30% | 4 V | 3mOhm @ 1kHz | 1000 Hrs @ 65°C | - | - | SMD (SMT) Tabs | Surface Mount | Nonstandard SMD | - | 9.646" L x 4.291" W (245.00mm x 109.00mm) | 0.315" (8.00mm) | 0°C ~ 65°C |