Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
DGH105Q2R7
DGH105Q2R7
CAPACITOR 1F -10%, +30% 2.7V TH
Cornell Dubilier Knowles
43,709
In Stock
19,000
Factory
1 : $1.28000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
1 F
-10%, +30%
2.7 V
200mOhm @ 1kHz
1500 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.610" (15.50mm)
-40°C ~ 85°C
10,376
In Stock
1 : $1.50000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
1 F
-10%, +30%
2.7 V
200mOhm @ 100Hz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.532" (13.50mm)
-40°C ~ 65°C
DB_DH-5R5D Series
RSCB11045R5G07014T
CAP 100MF -20% +80% 5.5V T/H
Elna America
22,955
In Stock
1 : $1.72000
Bulk
-
Bulk
Not For New Designs
100 mF
-20%, +80%
5.5 V
75Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.531" Dia (13.50mm)
0.295" (7.50mm)
-25°C ~ 70°C
TPLC-3R8/10MR8X14
TPLC-3R8/10MR8X14
CAP LITH HYBRID 10F 3.8V T/H
Tecate Group
9,999
In Stock
1 : $2.58000
Tray
Tariff may apply if shipping to the United States
Tray
Active
10 F
±20%
3.8 V
500mOhm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.630" (16.00mm)
-15°C ~ 70°C
SCC Series
SCCQ12B105PRB
CAPACITOR 1F 0% +100% 2.7V T/H
KYOCERA AVX
9,000
In Stock
1 : $1.84000
Bulk
Tariff may apply if shipping to the United States
Bulk
Last Time Buy
1 F
0%, +100%
2.7 V
200mOhm @ 1kHz
1000 Hrs @ 60°C
-
-
PC Pins
Through Hole
Radial, Can
0.091" (2.30mm)
0.248" Dia (6.30mm)
0.551" (14.00mm)
-40°C ~ 65°C
SCMR18F105PSBA0
SCMR18F105PSBA0
CAP 1F 0% +100% 5.5V T/H
KYOCERA AVX
1,905
In Stock
1 : $3.73000
Bulk
Tariff may apply if shipping to the United States
Bulk
Last Time Buy
1 F
0%, +100%
5.5 V
250mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.453" (11.50mm)
0.728" L x 0.374" W (18.50mm x 9.50mm)
0.866" (22.00mm)
-40°C ~ 65°C
JUWT1105MCD
JUWT1105MCD
CAP 1F 20% 2.7V T/H
Nichicon
0
In Stock
Check Lead Time
1 : $1.19000
Bulk
-
Bulk
Active
1 F
±20%
2.7 V
4Ohm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.413" (10.50mm)
-25°C ~ 70°C
SCC Series
SCCR12E105PRB
CAPACITOR 1F 0% +100% 3V T/H
KYOCERA AVX
0
In Stock
1 : $1.82000
Bulk
Tariff may apply if shipping to the United States
Bulk
Last Time Buy
1 F
0%, +100%
3 V
180mOhm @ 1kHz
1000 Hrs @ 60°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.551" (14.00mm)
-40°C ~ 65°C
DRL105Q0TF12RR
DRL105Q0TF12RR
CAP 1F 2.7V T/H
ANGA POW
0
Marketplace
Active
-
Bulk
Active
1 F
-10%, +30%
2.7 V
200mOhm @ 1kHz
1000 Hrs @ 65°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.531" (13.50mm)
-40°C ~ 65°C
Showing
of 9

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.