Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236 In Stock | 1 : $5.92000 Bulk | Bulk | Active | 2.2 F | ±20% | 2.5 V | 1Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.709" (18.00mm) | -25°C ~ 70°C | |||
0 In Stock | 1 : $11.34000 Bulk | Bulk | Active | 10 F | ±20% | 2.5 V | 200mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.457" (37.00mm) | -25°C ~ 70°C | |||
0 In Stock | 1 : $8.38000 Bulk | Bulk | Active | 4.7 F | ±20% | 2.5 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -25°C ~ 70°C | |||
0 In Stock | 1 : $20.16000 Bulk | Bulk | Active | 22 F | ±20% | 2.5 V | 100mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -25°C ~ 70°C | |||
0 In Stock | 100 : $64.28000 Bulk | Bulk | Active | 190 F | ±20% | 2.5 V | 100mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.638" (67.00mm) | -25°C ~ 60°C | |||
0 In Stock | 1,000 : $4.04120 Bulk | Bulk | Active | 3.3 F | ±20% | 2.5 V | 1Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | -25°C ~ 70°C | |||
0 In Stock | 200 : $21.39300 Bulk | Bulk | Active | 50 F | ±20% | 2.5 V | 100mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -25°C ~ 70°C | |||
0 In Stock | 200 : $40.27485 Bulk | Bulk | Active | 100 F | ±20% | 2.5 V | 100mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 2.244" (57.00mm) | -25°C ~ 70°C |