Electric Actuators/Cylinders
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 Marketplace | 1 : $2,731.00000 Retail Package | - | Retail Package | Active | Linear Axis | Stepper, Bipolar | 0.787" (20.00mm) | 44.96lbf (200.0N) | - | 1.89 in/s (48.0 mm/s) | 100% | 24 ~ 48VDC | Lead Screw | 50µm | - | Integrated Controller | - | Incremental Encoder | Connector | 0°C ~ 50°C | - | CE | |||
6 Marketplace | 1 : $3,047.00000 Retail Package | - | Retail Package | Active | Linear Axis | Stepper, Bipolar | 1.575" (40.00mm) | 44.96lbf (200.0N) | - | 1.89 in/s (48.0 mm/s) | 100% | 24 ~ 48VDC | Lead Screw | 35µm | - | Integrated Controller | - | Incremental Encoder | Connector | 0°C ~ 50°C | - | CE |