Electric Actuators/Cylinders
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 Marketplace | 1 : $10,572.00000 Retail Package | - | Retail Package | Active | Linear Axis | - | 8.268" (210.00mm) | 13.49lbf (60.0N) | - | 3.90 ft/s (1.2 m/s) | 100% | 48V | - | 1µm | 14.70 m/s² | Integrated Controller | - | Incremental Encoder | Connector | 10°C ~ 40°C | - | CE | |||
7 Marketplace | 1 : $8,413.00000 Retail Package | - | Retail Package | Active | Linear Axis | - | 2.362" (60.00mm) | 13.49lbf (60.0N) | - | 3.90 ft/s (1.2 m/s) | 100% | 48V | - | 1µm | 34.30 m/s² | Integrated Controller | - | Incremental Encoder | Connector | 10°C ~ 40°C | - | CE | |||
7 Marketplace | 1 : $9,239.00000 Retail Package | - | Retail Package | Active | Linear Axis | - | 4.331" (110.00mm) | 13.49lbf (60.0N) | - | 3.90 ft/s (1.2 m/s) | 100% | 48V | - | 1µm | 24.50 m/s² | Integrated Controller | - | Incremental Encoder | Connector | 10°C ~ 40°C | - | CE |