Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Stroke Length
Load Force (Dynamic)
Load Force (Static)
Speed
Duty Cycle
Voltage - Rated
Construction
Accuracy
Acceleration
Features
Gear Reduction Ratio
Feedback Type
Termination Style
Operating Temperature
Ingress Protection
Approval Agency
12D-12S-22
12D-12S-22
MICRO LINEAR ACTUATOR LIMIT S/W
mightyZAP
98
Marketplace
1 : $77.00000
Retail Package
Retail Package
ActiveLinear ActuatorBrushed0.866" (22.00mm)2.70lbf (12.0N)5.40lbf (24.0N)0.39 in/s (10.0 mm/s)50%12VDC-±0.50mm-Limit Switches10-Wire Leads-10°C ~ 60°CIP54 - Dust Protected, Water ResistantCE
12D-12S-22
12D7-12S-22
MICRO LINEAR ACTUATOR LIMIT S/W
mightyZAP
20
Marketplace
1 : $77.00000
Retail Package
Retail Package
ActiveLinear ActuatorBrushed0.866" (22.00mm)2.70lbf (12.0N)5.40lbf (24.0N)0.39 in/s (10.0 mm/s)50%12VDC-±0.50mm-Limit Switches10-Wire Leads-10°C ~ 60°CIP54 - Dust Protected, Water ResistantCE
Showing
of 2

Electric Actuators/Cylinders


Electric actuators or cylinders convert electrical energy into mechanical energy for applications that require extremely accurate positioning and motion control. Types include linear with or without a motor, linear axis with or without a motor, and rotary. These can also be filtered down by motor type, stroke length, load force, speed, voltage, IP ratings, and more.