Electric Actuators/Cylinders

Results: 3
Motor Type
Stepper, BipolarStepper, Unipolar
Stroke Length
0.394" (10.00mm)-
Load Force (Dynamic)
8.54lbf (38.0N)13.04lbf (58.0N)-
Load Force (Static)
22.48lbf (100.0N)-
Voltage - Rated
5.6VDC12.7VDC
Construction
-Ball Screw
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Stroke Length
Load Force (Dynamic)
Load Force (Static)
Speed
Duty Cycle
Voltage - Rated
Construction
Accuracy
Acceleration
Features
Gear Reduction Ratio
Feedback Type
Termination Style
Operating Temperature
Ingress Protection
Approval Agency
PH_80510
80910002
MOTOR DC LINEAR R=12.9.OHM POSIT
Crouzet
137
In Stock
1 : $83.89000
Bulk
Bulk
ActiveLinear ActuatorStepper, Bipolar0.394" (10.00mm)13.04lbf (58.0N)22.48lbf (100.0N)--5.6VDCBall Screw-----Wire Leads-5°C ~ 75°C--
PH_80510
80910501
MOTOR DC LINEAR .033 MM-STEP POS
Crouzet
0
In Stock
Check Lead Time
35 : $83.89000
Bulk
Bulk
ActiveLinear ActuatorStepper, Bipolar-----5.6VDC------Wire Leads-5°C ~ 75°C--
PH_80510
80910003
MOTOR DC LINEAR .0167 MM-STEP PO
Crouzet
0
In Stock
Active
Bulk
ActiveLinear ActuatorStepper, Unipolar0.394" (10.00mm)8.54lbf (38.0N)22.48lbf (100.0N)--12.7VDCBall Screw-----Wire Leads-5°C ~ 75°C--
Showing
of 3

Electric Actuators/Cylinders


Electric actuators or cylinders convert electrical energy into mechanical energy for applications that require extremely accurate positioning and motion control. Types include linear with or without a motor, linear axis with or without a motor, and rotary. These can also be filtered down by motor type, stroke length, load force, speed, voltage, IP ratings, and more.