Electric Actuators/Cylinders
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 Marketplace | 1 : $149.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 1.063" (27.00mm) | 15.74lbf (70.0N) | - | 1.26 in/s (32.0 mm/s) | 50% | 12VDC | Lead Screw | 30µm | - | Integrated Controller | 10 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
97 Marketplace | 1 : $189.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 1.575" (40.00mm) | 7.64lbf (34.0N) | - | 3.64 in/s (92.4 mm/s) | 50% | 12VDC | Lead Screw | 30µm | - | Integrated Controller | 10 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
26 Marketplace | 1 : $189.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 1.575" (40.00mm) | 12.14lbf (54.0N) | - | 1.26 in/s (32.0 mm/s) | 50% | 12VDC | Lead Screw | 30µm | - | Integrated Controller | 10 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
48 Marketplace | 1 : $199.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 1.575" (40.00mm) | 35.07lbf (156.0N) | - | 0.34 in/s (8.5 mm/s) | 50% | 12VDC | Lead Screw | 30µm | - | Integrated Controller | 50 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
27 Marketplace | 1 : $199.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 1.575" (40.00mm) | 18.88lbf (84.0N) | - | 0.67 in/s (17.1 mm/s) | 50% | 12VDC | Lead Screw | 30µm | - | Integrated Controller | 20 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
26 Marketplace | 1 : $209.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 2.087" (53.00mm) | 12.14lbf (54.0N) | - | 1.26 in/s (32.0 mm/s) | 50% | 12VDC | Lead Screw | 40µm | - | Integrated Controller | 10 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
48 Marketplace | 1 : $219.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 2.087" (53.00mm) | 18.88lbf (84.0N) | - | 0.67 in/s (17.1 mm/s) | 50% | 12VDC | Lead Screw | 40µm | - | Integrated Controller | 20 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
46 Marketplace | 1 : $229.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 3.563" (90.50mm) | 12.14lbf (54.0N) | - | 1.26 in/s (32.0 mm/s) | 50% | 12VDC | Lead Screw | 50µm | - | Integrated Controller | 10 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
25 Marketplace | 1 : $149.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 1.063" (27.00mm) | 5.40lbf (24.0N) | - | 4.85 in/s (123.2 mm/s) | 50% | 12VDC | Lead Screw | 30µm | - | Integrated Controller | 10 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
15 Marketplace | 1 : $149.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 1.063" (27.00mm) | 8.99lbf (40.0N) | - | 3.64 in/s (92.4 mm/s) | 50% | 12VDC | Lead Screw | 30µm | - | Integrated Controller | 10 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
21 Marketplace | 1 : $159.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 1.063" (27.00mm) | 44.96lbf (200.0N) | - | 0.34 in/s (8.5 mm/s) | 50% | 12VDC | Lead Screw | 30µm | - | Integrated Controller | 50 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
19 Marketplace | 1 : $159.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 1.063" (27.00mm) | 24.73lbf (110.0N) | - | 0.67 in/s (17.1 mm/s) | 50% | 12VDC | Lead Screw | 30µm | - | Integrated Controller | 20 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
25 Marketplace | 1 : $209.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 2.087" (53.00mm) | 7.64lbf (34.0N) | - | 3.64 in/s (92.4 mm/s) | 50% | 12VDC | Lead Screw | 40µm | - | Integrated Controller | 10 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
14 Marketplace | 1 : $219.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 2.087" (53.00mm) | 35.07lbf (156.0N) | - | 0.34 in/s (8.5 mm/s) | 50% | 12VDC | Lead Screw | 40µm | - | Integrated Controller | 50 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE | |||
25 Marketplace | 1 : $229.00000 Box | Box | Active | Linear Actuator | Brushed (Coreless) | 3.563" (90.50mm) | 7.64lbf (34.0N) | - | 3.64 in/s (92.4 mm/s) | 50% | 12VDC | Lead Screw | 50µm | - | Integrated Controller | 10 | Potentiometer | Cable with Connector | -10°C ~ 60°C | IP54 - Dust Protected, Water Resistant | CE |