Electric Actuators/Cylinders

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Motor Type
Stroke Length
Load Force (Dynamic)
Load Force (Static)
Speed
Duty Cycle
Voltage - Rated
Construction
Accuracy
Acceleration
Features
Gear Reduction Ratio
Feedback Type
Termination Style
Operating Temperature
Ingress Protection
Approval Agency
FIT0803
6V ELECTRIC PUSH ROD 10MM-128N
DFRobot
585
In Stock
1 : $24.00000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Linear Actuator
-
0.394" (10.00mm)
28.78lbf (128.0N)
-
0.28 in/s (7.0 mm/s)
-
6VDC
-
-
-
-
-
-
Wire Leads with Connector
-
IP54 - Dust Protected, Water Resistant
-
2595
LINEAR ACTUATOR MOTOR 4.8-6V
Kitronik Ltd.
232
In Stock
1 : $8.60000
Bulk
-
-
Bulk
Active
Linear Actuator
Brushed
-
-
-
-
-
4.8 ~ 6VDC
Rack and Pinion
-
-
-
0.66
-
Wire Leads with Connector
0°C ~ 55°C
-
-
10.0331.17.01
Thermoactuator 6mm stroke 12/24V
Eltek Group
490
Marketplace
1 : $8.49000
Bulk
-
-
Bulk
Active
Linear Actuator
-
0.236" (6.00mm)
22.48lbf (100.0N)
-
-
-
12 ~ 24VDC
Linear Motor
-
-
-
-
-
Connector
-20°C ~ 90°C
IP20
CSA, UL
FIT0806
6V ELECTRIC PUSH ROD 100MM-128N
DFRobot
39
In Stock
1 : $30.00000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Linear Actuator
-
3.937" (100.00mm)
28.78lbf (128.0N)
-
-
-
6VDC
-
-
-
-
-
-
Wire Leads with Connector
-
-
-
FIT0708
18 MICRO STEPPER MOTOR FOR ARDUI
DFRobot
4
In Stock
1 : $12.90000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Linear Axis
Stepper, Bipolar
-
2.82ozf (785.0mN)
-
-
-
3.3 ~ 5VDC
ACME Screw
-
-
-
-
-
Wire Leads with Connector
-10°C ~ 60°C
-
-
LINEAR ACTUATOR 55MM STROKE 6VDC
LINEAR ACTUATOR 55MM STROKE 6VDC
Olimex LTD
0
In Stock
Check Lead Time
1 : $4.64000
Bulk
-
-
Bulk
Active
Linear Actuator
-
2.165" (55.00mm)
-
-
-
-
6VDC
Ball Screw
-
-
-
-
-
Connector
-
-
-
Showing
of 6

Electric Actuators/Cylinders


Electric actuators or cylinders convert electrical energy into mechanical energy for applications that require extremely accurate positioning and motion control. Types include linear with or without a motor, linear axis with or without a motor, and rotary. These can also be filtered down by motor type, stroke length, load force, speed, voltage, IP ratings, and more.