Electric Actuators/Cylinders

Results: 10
Manufacturer
Actuonix Motion Devices IncmightyZAP
Series
12D (Limit Switch)L16P16PQ12
Packaging
BulkRetail Package
Stroke Length
0.787" (20.00mm)0.866" (22.00mm)1.969" (50.00mm)3.937" (100.00mm)
Load Force (Dynamic)
2.70lbf (12.0N)4.05lbf (18.0N)8.99lbf (40.0N)10.12lbf (45.0N)11.24lbf (50.0N)20.23lbf (90.0N)
Load Force (Static)
5.40lbf (24.0N)11.24lbf (50.0N)56.20lbf (250.0N)122.40lbf (500.0N)-
Speed
0.39 in/s (10.0 mm/s)0.59 in/s (15.0 mm/s)0.71 in/s (18.0 mm/s)1.10 in/s (28.0 mm/s)1.26 in/s (32.0 mm/s)
Duty Cycle
20%50%
Voltage - Rated
6VDC12VDC
Construction
-Ball Screw
Accuracy
±0.10mm±0.30mm±0.40mm±0.50mm
Features
-Limit Switches
Gear Reduction Ratio
1030356364100
Feedback Type
-Potentiometer
Termination Style
Wire Leads with ConnectorWire Leads
Operating Temperature
-10°C ~ 50°C-10°C ~ 60°C
Approval Agency
-CE
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Stroke Length
Load Force (Dynamic)
Load Force (Static)
Speed
Duty Cycle
Voltage - Rated
Construction
Accuracy
Acceleration
Features
Gear Reduction Ratio
Feedback Type
Termination Style
Operating Temperature
Ingress Protection
Approval Agency
ROB-18591
ROB-18591
ACTUONIX PQ12-100-6-R MICRO-ACTU
Actuonix Motion Devices Inc
39
In Stock
1 : $94.38000
Bulk
Bulk
ActiveLinear ActuatorBrushed0.787" (20.00mm)8.99lbf (40.0N)11.24lbf (50.0N)0.39 in/s (10.0 mm/s)20%6VDCBall Screw±0.10mm-Limit Switches100PotentiometerWire Leads with Connector-10°C ~ 50°CIP54 - Dust Protected, Water Resistant-
12D-12S-22
12D-12S-22
MICRO LINEAR ACTUATOR LIMIT S/W
mightyZAP
94
Marketplace
1 : $77.00000
Retail Package
Retail Package
ActiveLinear ActuatorBrushed0.866" (22.00mm)2.70lbf (12.0N)5.40lbf (24.0N)0.39 in/s (10.0 mm/s)50%12VDC-±0.50mm-Limit Switches10-Wire Leads-10°C ~ 60°CIP54 - Dust Protected, Water ResistantCE
PQ12-XXX-XX-P
PQ12-30-6-P
PQ12-P MICRO LINEAR ACTUATOR
Actuonix Motion Devices Inc
50
Marketplace
1 : $85.00000
Retail Package
Retail Package
ActiveLinear ActuatorBrushed0.787" (20.00mm)4.05lbf (18.0N)-1.10 in/s (28.0 mm/s)20%6VDCBall Screw±0.10mm--30PotentiometerWire Leads with Connector-10°C ~ 50°CIP54 - Dust Protected, Water Resistant-
PQ12-XXX-XX-P
PQ12-63-6-P
PQ12-P MICRO LINEAR ACTUATOR
Actuonix Motion Devices Inc
50
Marketplace
1 : $85.00000
Retail Package
Retail Package
ActiveLinear ActuatorBrushed0.787" (20.00mm)10.12lbf (45.0N)-0.59 in/s (15.0 mm/s)20%6VDCBall Screw±0.10mm--63PotentiometerWire Leads with Connector-10°C ~ 50°CIP54 - Dust Protected, Water Resistant-
PQ12-XXX-XX-S
PQ12-100-12-S
PQ12-S MICRO LINEAR ACTUATOR
Actuonix Motion Devices Inc
50
Marketplace
1 : $85.00000
Retail Package
Retail Package
ActiveLinear ActuatorBrushed0.787" (20.00mm)11.24lbf (50.0N)-0.39 in/s (10.0 mm/s)20%12VDCBall Screw±0.10mm-Limit Switches100-Wire Leads with Connector-10°C ~ 50°CIP54 - Dust Protected, Water Resistant-
PQ12-XXX-XX-P
PQ12-63-12-P
PQ12-P MICRO LINEAR ACTUATOR
Actuonix Motion Devices Inc
50
Marketplace
1 : $85.00000
Retail Package
Retail Package
ActiveLinear ActuatorBrushed0.787" (20.00mm)10.12lbf (45.0N)-0.59 in/s (15.0 mm/s)20%12VDCBall Screw±0.10mm--63PotentiometerWire Leads with Connector-10°C ~ 50°CIP54 - Dust Protected, Water Resistant-
PQ12-XXX-XX-P
PQ12-30-12-P
PQ12-P MICRO LINEAR ACTUATOR
Actuonix Motion Devices Inc
50
Marketplace
1 : $85.00000
Retail Package
Retail Package
ActiveLinear ActuatorBrushed0.787" (20.00mm)4.05lbf (18.0N)-1.10 in/s (28.0 mm/s)20%12VDCBall Screw±0.10mm--30PotentiometerWire Leads with Connector-10°C ~ 50°CIP54 - Dust Protected, Water Resistant-
L16-100-35-12-S
L16-100-35-12-S
L16-S MINIATURE LINEAR ACTUATOR
Actuonix Motion Devices Inc
50
Marketplace
1 : $90.00000
Bulk
Bulk
ActiveLinear ActuatorBrushed3.937" (100.00mm)11.24lbf (50.0N)56.20lbf (250.0N)1.26 in/s (32.0 mm/s)20%12VDCBall Screw±0.40mm-Limit Switches35-Wire Leads with Connector-10°C ~ 50°CIP54 - Dust Protected, Water Resistant-
50
Marketplace
1 : $100.00000
Bulk
Bulk
ActiveLinear ActuatorBrushed1.969" (50.00mm)20.23lbf (90.0N)122.40lbf (500.0N)0.71 in/s (18.0 mm/s)20%12VDCBall Screw±0.30mm-Limit Switches64-Wire Leads with Connector-10°C ~ 50°CIP54 - Dust Protected, Water Resistant-
12D-12S-22
12D7-12S-22
MICRO LINEAR ACTUATOR LIMIT S/W
mightyZAP
20
Marketplace
1 : $77.00000
Retail Package
Retail Package
ActiveLinear ActuatorBrushed0.866" (22.00mm)2.70lbf (12.0N)5.40lbf (24.0N)0.39 in/s (10.0 mm/s)50%12VDC-±0.50mm-Limit Switches10-Wire Leads-10°C ~ 60°CIP54 - Dust Protected, Water ResistantCE
Showing
of 10

Electric Actuators/Cylinders


Electric actuators or cylinders convert electrical energy into mechanical energy for applications that require extremely accurate positioning and motion control. Types include linear with or without a motor, linear axis with or without a motor, and rotary. These can also be filtered down by motor type, stroke length, load force, speed, voltage, IP ratings, and more.