Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209 In Stock | 1 : $8.26000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | - | 100 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Press-Fit | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C | |||
109 In Stock | 1 : $8.57000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C | |||
112 In Stock | 1 : $11.36000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Full Bellows | Blue | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C | ||
64 In Stock | 1 : $16.57000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Copper Alloy | Gold | 10.0µin (0.25µm) | Cantilever | Black | Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia | -40°C ~ 105°C | |||
100 In Stock | 1 : $19.45000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Copper Alloy | Gold | 10.0µin (0.25µm) | Cantilever | Black | - | -40°C ~ 105°C | |||
24 In Stock | 1 : $16.44000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Copper Alloy | Gold | 10.0µin (0.25µm) | Cantilever | Green | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | -40°C ~ 105°C | |||
15 In Stock | 1 : $16.44000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Copper Alloy | Gold | 10.0µin (0.25µm) | Cantilever | Green | Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia | -40°C ~ 105°C | |||
13 In Stock | 1 : $16.44000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Copper Alloy | Gold | 10.0µin (0.25µm) | Cantilever | Green | - | -40°C ~ 105°C | |||
1 In Stock | 1 : $21.17000 Bulk | Bulk | Active | Non Specified - Dual Edge | Female | 50 | 100 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Copper Alloy | Gold | 10.0µin (0.25µm) | Semi Bellows | Green | - | -40°C ~ 105°C |