Edgeboard Connectors

Results: 2
Manufacturer
Amphenol ICC (FCI)JAE Electronics
Series
-MM60
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Card Type
PCI Express Mini CardPCI Express™
Number of Positions
52314
Card Thickness
0.039" (1.00mm)0.047" (1.20mm)
Pitch
0.020" (0.50mm)0.031" (0.80mm)
Features
Board GuideBoard Guide, Solder Retention
Contact Finish Thickness
3.94µin (0.10µm)30.0µin (0.76µm)
Color
-Black
Operating Temperature
-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
MM60-52B1-E1-R650
MM60-52B1-E1-R650
CONN PCI EXP MIN FML 52POS 0.031
JAE Electronics
44,511
In Stock
1 : $2.24000
Cut Tape (CT)
650 : $1.45385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePCI Express Mini CardFemale-520.039" (1.00mm)20.031" (0.80mm)DualBoard GuideSurface Mount, Right AngleSolderCopper AlloyGold3.94µin (0.10µm)----40°C ~ 85°C
10151114-001TLF
10151114-001TLF
CONN PCI EXP FMALE 314POS 0.020
Amphenol ICC (FCI)
999
In Stock
1 : $15.98000
Tray
-
Tray
ActivePCI Express™Female-3140.047" (1.20mm)20.020" (0.50mm)DualBoard Guide, Solder RetentionSurface Mount, Right AngleSolderCopper AlloyGold30.0µin (0.76µm)-Black--
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.