Drivers, Receivers, Transceivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-VFQFN Exposed Pad
IC TRANSCEIVER 1/1 24SQFN
Microchip Technology
13,129
In Stock
1 : $1.53000
Cut Tape (CT)
5,000 : $1.17000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
MII, RMII
1/1
Full
100Mbps
1.6V ~ 3.6V
0°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-SQFN (4x4)
24-VFQFN Exposed Pad
IC TRANSCEIVER 1/1 24SQFN
Microchip Technology
3,134
In Stock
1 : $1.53000
Tray
-
Tray
Active
Transceiver
MII, RMII
1/1
Full
100Mbps
1.6V ~ 3.6V
0°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-SQFN (4x4)
24-VFQFN Exposed Pad
IC TRANSCEIVER FULL 1/1 24SQFN
Microchip Technology
34,002
In Stock
1 : $1.89000
Cut Tape (CT)
5,000 : $1.45180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
MII, RMII
1/1
Full
100Mbps
1.6V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-SQFN (4x4)
24-VFQFN Exposed Pad
IC TRANSCEIVER FULL 1/1 24SQFN
Microchip Technology
5,018
In Stock
1 : $1.89000
Tray
-
Tray
Active
Transceiver
MII, RMII
1/1
Full
100Mbps
1.6V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-SQFN (4x4)
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.