Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TLV2462AMDREP
SN65HVD1040DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
8,638
In Stock
1 : $1.77000
Cut Tape (CT)
2,500 : $0.89204
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
125 mV
-
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 DFB
LTC2875HDD#PBF
IC TRANSCEIVER 1/1 8DFN
Analog Devices Inc.
618
In Stock
1 : $7.32000
Tube
-
-
Tube
Active
Transceiver
CANbus
1/1
-
-
4Mbps
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.