Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRMII
Duplex
-Full
Data Rate
8Mbps-
Voltage - Supply
1.8V, 2.5V, 3.3V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad24-VFQFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)24-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TDFN
MCP2544FDT-E/MNY
IC TRANSCEIVER 1/1 8TDFN
Microchip Technology
18,093
In Stock
1 : $1.09000
Cut Tape (CT)
3,300 : $0.82000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
200 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-TDFN (2x3)
24-VFQFN Exposed Pad
KSZ8081RNAIA-TR
IC TRANSCEIVER FULL 1/1 24QFN
Microchip Technology
17,785
In Stock
1 : $1.64000
Cut Tape (CT)
1,000 : $1.31250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RMII
1/1
Full
-
-
1.8V, 2.5V, 3.3V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.