Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
MII, RMIIRS422, RS485
Duplex
FullHalf
Data Rate
50Mbps-
Voltage - Supply
3V ~ 3.6V3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-VDFN Exposed Pad48-TQFP
Supplier Device Package
8-SON (3x3)48-TQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SON
SN65HVD78DRBT
IC TRANSCEIVER HALF 1/1 8SON
Texas Instruments
9,932
In Stock
1 : $4.12000
Cut Tape (CT)
250 : $2.27684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
80 mV
50Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
48 -TQFP
KSZ8041FTLI
IC TRANSCEIVER FULL 1/1 48TQFP
Microchip Technology
1,166
In Stock
1 : $4.40000
Tray
-
Tray
Active
Transceiver
MII, RMII
1/1
Full
-
-
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
48-TQFP
48-TQFP (7x7)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.