Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Series
-IsoPower®, iCoupler®
Type
TransceiverTransceiver, Isolated
Protocol
CANbusRS232
Number of Drivers/Receivers
1/12/2
Duplex
-Full
Data Rate
250kbps1Mbps
Voltage - Supply
3V ~ 5.5V4.5V ~ 5.5V
Package / Case
16-TSSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-TSSOP20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4,094
In Stock
1 : $11.66000
Tube
-
Tube
ActiveTransceiverRS2322/2Full500 mV250kbps3V ~ 5.5V-40°C ~ 85°CSurface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
20 SOIC
ADM3053BRWZ
IC TXRX/ISO 1/1 20SOIC
Analog Devices Inc.
2,451
In Stock
1 : $13.40000
Tube
Tube
ActiveTransceiver, IsolatedCANbus1/1--1Mbps4.5V ~ 5.5V-40°C ~ 85°CSurface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.