Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Marvell Semiconductor, Inc.Texas Instruments
Series
-Alaska®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
IEEE 802.3, IEEE 1588RS422, RS485
Number of Drivers/Receivers
1/14/4
Duplex
FullFull, Half
Data Rate
1Mbps10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
14-SOIC (0.154", 3.90mm Width)56-VFQFN Exposed Pad
Supplier Device Package
14-SOIC56-QFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
SN65HVD55DR
IC TRANSCEIVER FULL 1/1 14SOIC
Texas Instruments
1,204
In Stock
912
Marketplace
1 : $3.93000
Cut Tape (CT)
2,500 : $1.97062
Tape & Reel (TR)
142 : $2.12000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
1Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
0
In Stock
Check Lead Time
1 : $23.78000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.