Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS422, RS485
Data Rate
500kbps5Mbps
Voltage - Supply
3V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Supplier Device Package
8-SOICPG-DSO-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
THVD1400DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
14,584
In Stock
1 : $1.22000
Cut Tape (CT)
2,500 : $0.51626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransceiverRS422, RS4851/1Half50 mV500kbps3V ~ 5.5V-40°C ~ 125°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
IC TRANSCEIVER HALF 1/1 DSO-8
TLE9351VSJXTMA1
IC TRANSCEIVER HALF 1/1 DSO-8
Infineon Technologies
5,034
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.64917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTransceiverCANbus1/1Half-5Mbps4.75V ~ 5.25V-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)PG-DSO-8
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.