Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Receiver Hysteresis
60 mV200 mV
Package / Case
8-SOIC (0.154", 3.90mm Width)16-VFQFN Exposed Pad
Supplier Device Package
8-SOIC16-VQFN (4x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP2551-I/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
71,418
In Stock
100 : $1.11250
Tube
-
Tube
Active
Transceiver
CANbus
1/1
Half
200 mV
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-VQFN,RGY (exposed pad)
SN65C1168ERGYR
IC TRANSCEIVER FULL 2/2 16VQFN
Texas Instruments
7,690
In Stock
1 : $2.83000
Cut Tape (CT)
3,000 : $1.29533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
2/2
Full
60 mV
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (4x3.5)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.