Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TPS563212DRLR
IC TRANSCEIVER HALF 1/1 SOT583
Texas Instruments
7,904
In Stock
1 : $1.07000
Cut Tape (CT)
4,000 : $0.50545
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
12Mbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-583
SOT-583
ISO1042DWV
IC TRANSCEIVER FULL 1/1 8SOIC
Texas Instruments
7,781
In Stock
1 : $4.95000
Cut Tape (CT)
1,000 : $2.82700
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Full
125 mV
5Mbps
1.71V ~ 1.89V, 1.71V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.