Drivers, Receivers, Transceivers

Results: 2
Receiver Hysteresis
25 mV100 mV
Data Rate
250kbps500kbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,715
In Stock
68,300
Factory
1 : $5.70000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
100 mV
500kbps
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
162
In Stock
5,300
Factory
1 : $10.99000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
25 mV
250kbps
4.75V ~ 5.25V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.