Drivers, Receivers, Transceivers

Results: 5
Series
-iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
TransceiverTransceiver, Isolated
Duplex
-Half
Data Rate
1Mbps12Mbps
Voltage - Supply
0.5V ~ 6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC20-SOIC20-SOIC-IC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADM3051CRZ-REEL7
IC TRANSCEIVER HALF 1/1 8SOIC
Analog Devices Inc.
2,299
In Stock
1 : $4.51000
Cut Tape (CT)
1,000 : $1.69424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
150 mV
1Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20 SOIC
ADM3057EBRWZ
IC TXRX/ISO 1/1 20SOIC
Analog Devices Inc.
2,541
In Stock
1 : $16.32000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
12Mbps
0.5V ~ 6V
-40°C ~ 105°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
1,691
In Stock
1 : $16.32000
Cut Tape (CT)
1,000 : $8.08750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
-
-
12Mbps
0.5V ~ 6V
-40°C ~ 105°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC 0.295
ADM3055EBRIZ
IC TRANSCEIVER HALF 1/1 20SOIC
Analog Devices Inc.
707
In Stock
1 : $17.05000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
12Mbps
0.5V ~ 6V
-40°C ~ 105°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC-IC
882
In Stock
1 : $12.59000
Cut Tape (CT)
400 : $5.80000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
-
-
1Mbps
0.5V ~ 6V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 5

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.